Analog Devices AD8619WARZ-R7

Op Amp Quad Micropower Amplifier R-R I/O ±2.5V/5V Automotive 14-Pin SOIC N T/R
$ 3.286
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8619WARZ-R7.

Analog Devices

Official datasheet0 pages0 years ago
Datasheet16 pages11 years ago
Datasheet16 pages16 years ago

Augswan

Upverter

Arrow.cn

Inventory History

3 month trend:
-7.10%

CAD Models

Download Analog Devices AD8619WARZ-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.286
$ 2.486
$ 2.486
Stock
226,512
348,846
348,846
Authorized Distributors
5
6
6
Case/Package
SOIC
R
R
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
0.1 V/µs
0.1 V/µs
0.1 V/µs
Gain Bandwidth Product
400 kHz
400 kHz
400 kHz
Input Offset Voltage (Vos)
400 µV
2.2 mV
2.2 mV
Power Supply Rejection Ratio (PSRR)
94 dB
94 dB
94 dB
Common Mode Rejection Ratio
95 dB
95 dB
95 dB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5 V
5 V
Operating Supply Current
152 µA
152 µA
152 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 16 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8619WARZ-R7.

Related Parts

Analog DevicesAD8619ARZ-REEL
Operational Amplifier, 4 Func, 2200uV Offset-Max, CMOS, PDSO14
MicrochipMCP619-I/SL
MCP619 Series 5.5 V 190 kHz Micropower Bi-CMOS Operational Amplifier - SOIC-14
Texas InstrumentsLPC660AIM/NOPB
Quad, 15-V, 350-kHz operational amplifier 14-SOIC -40 to 85
MicrochipMCP609-I/SL
Op Amp Quad Micropower Amplifier R-R O/P 6V Automotive 14-Pin SOIC N Tube
MicrochipMCP609T-I/SL
Op Amp Quad Micropower Amplifier R-R O/P 6V Automotive 14-Pin SOIC N T/R
Texas InstrumentsLPV324M/NOPB
ROHS3Compliant EAR99 LPV324 Matte Tin (Sn) op amp buffer circuit 8.65mm 0.06muA 7mV 152kHz

Descriptions

Descriptions of Analog Devices AD8619WARZ-R7 provided by its distributors.

Op Amp Quad Micropower Amplifier R-R I/O ±2.5V/5V Automotive 14-Pin SOIC N T/R
Operational Amplifier, 4 Func, 2200uV Offset-Max, CMOS, PDSO14
Low Cost Micropower, Low Noise CMOS RRIO Quad Op Amp
38μA 100mV/μs 25nV/rtHz@5V 400kHz Rail-to-Rail 80mA 4-Ch 400μV 0.2pA CMOS SOIC-14 SMD, Adhesive Mount, 1.5mm H

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated