Analog Devices AD8619ARZ

Op Amp Quad Low Noise Amplifier R-R I/O ±2.5V/5V 14-Pin SOIC N Tube
$ 2.472
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8619ARZ.

HQonline

Datasheet16 pages11 years ago

Analog Devices

Upverter

element14 APAC

Farnell

Inventory History

3 month trend:
-1.50%

CAD Models

Download Analog Devices AD8619ARZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.472
$ 2.493
$ 2.493
Stock
334,202
261,297
261,297
Authorized Distributors
6
6
6
Case/Package
R
R
R
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
0.1 V/µs
0.1 V/µs
0.1 V/µs
Gain Bandwidth Product
400 kHz
400 kHz
400 kHz
Input Offset Voltage (Vos)
2.2 mV
2.2 mV
2.2 mV
Power Supply Rejection Ratio (PSRR)
94 dB
94 dB
94 dB
Common Mode Rejection Ratio
95 dB
95 dB
95 dB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5 V
5 V
5 V
Operating Supply Current
152 µA
152 µA
152 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 10 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8619ARZ.

Related Parts

Analog DevicesAD8609ARZ-REEL7
Op Amp Quad Low Noise Amplifier R-R I/O ±2.5V/5V 14-Pin SOIC N T/R
Analog DevicesAD8694ARZ
Op Amp Quad Low Noise Amplifier R-R O/P 6V 14-Pin SOIC N Tube
Analog DevicesAD8648ARZ
Operational Amplifier, 4 Func, 3200uV Offset-Max, CMOS, PDSO14

Descriptions

Descriptions of Analog Devices AD8619ARZ provided by its distributors.

Op Amp Quad Low Noise Amplifier R-R I/O ±2.5V/5V 14-Pin SOIC N Tube
Operational Amplifier, 4 Func, 2200uV Offset-Max, CMOS, PDSO14
Op-Amp, 400Khz, -40 To 125Deg C, Nsoic; |Analog Devices, Inc. AD8619ARZ
Op Amp, 38μA, 100mV/μs, 25nV/rtHz, 400kHz, 95dB, Shutdown, Rail-to-Rail, 80mA, 4-Ch, 1.8V-5V, ±2.5V, 400μV, 0.2pA, CMOS, SOIC-14, SMD, 1.5mm H

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated