Microchip MCP619-I/SL

MCP619 Series 5.5 V 190 kHz Micropower Bi-CMOS Operational Amplifier - SOIC-14
$ 1.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP619-I/SL.

Upverter

Datasheet38 pages18 years ago

Microchip

Newark

Electro Sonic

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+3.10%

CAD Models

Download Microchip MCP619-I/SL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.72
$ 1.429
$ 1.429
Stock
182,716
316,448
316,448
Authorized Distributors
6
6
6
Case/Package
SOIC
-
-
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
0.08 V/µs
0.08 V/µs
0.08 V/µs
Gain Bandwidth Product
190 kHz
190 kHz
190 kHz
Input Offset Voltage (Vos)
150 µV
150 µV
150 µV
Power Supply Rejection Ratio (PSRR)
86 dB
86 dB
86 dB
Common Mode Rejection Ratio
80 dB
80 dB
80 dB
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
-
-
-

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 19 hours ago)

Related Parts

MicrochipMCP609-I/SL
Op Amp Quad Micropower Amplifier R-R O/P 6V Automotive 14-Pin SOIC N Tube
MicrochipMCP609T-I/SL
Op Amp Quad Micropower Amplifier R-R O/P 6V Automotive 14-Pin SOIC N T/R
Analog DevicesMAX4483ASD+T
Single/Dual/Quad, Low-Cost, Single-Supply, Rail-to-Rail Op Amps with Shutdown
Analog DevicesAD8548ARZ
Op Amp Quad Micropower Amplifier R-R I/O ±9V/18V 14-Pin SOIC N Tube
Texas InstrumentsLMC6574AIM/NOPB
Quad Low Voltage (2.7V to 3V) Operational Amplifier 14-SOIC -40 to 85
Analog DevicesAD8548ARZ-R7
ROHS3Compliant EAR99 AD8548 Tape & Reel (TR) op amp buffer circuit 8.65mm 0.132mA 5V 235kHz

Descriptions

Descriptions of Microchip MCP619-I/SL provided by its distributors.

MCP619 Series 5.5 V 190 kHz Micropower Bi-CMOS Operational Amplifier - SOIC-14
Op Amp Quad Micropower Amplifier R-R O/P 5.5V 14-Pin SOIC N Tube
ROHS3Compliant EAR99 MCP619 Tube op amp buffer circuit 8.65mm 0.005muA 150muV 190kHz
Microchip Precision Op Amp, Quad, SOIC, Single Supply, SMD, 14-Pin
Operational Amplifier, 4 Func, 150uV Offset-Max, BICMOS, PDSO14

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP619-I/SL.
  • MCP619-ISL
  • MCP619I/SL
  • MCP619ISL