Microchip MCP609T-I/SL

Op Amp Quad Micropower Amplifier R-R O/P 6V Automotive 14-Pin SOIC N T/R
$ 1.566
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP609T-I/SL.

Augswan

Datasheet42 pages17 years ago

Farnell

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-11.36%

CAD Models

Download Microchip MCP609T-I/SL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.566
$ 1.5
$ 1.5
Stock
938,518
176,508
176,508
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
0.08 V/µs
0.08 V/µs
0.08 V/µs
Gain Bandwidth Product
155 kHz
155 kHz
155 kHz
Input Offset Voltage (Vos)
250 µV
250 µV
250 µV
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
80 dB
Common Mode Rejection Ratio
75 dB
75 dB
75 dB
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
6 V
6 V
6 V
Operating Supply Current
18.7 µA
18.7 µA
18.7 µA

Supply Chain

Projected EOL Date2034-05-16
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2002-05-16
Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 21 hours ago)

Related Parts

MicrochipMCP609-I/SL
Op Amp Quad Micropower Amplifier R-R O/P 6V Automotive 14-Pin SOIC N Tube
MicrochipMCP619-I/SL
MCP619 Series 5.5 V 190 kHz Micropower Bi-CMOS Operational Amplifier - SOIC-14
Analog DevicesMAX4483ASD+T
Single/Dual/Quad, Low-Cost, Single-Supply, Rail-to-Rail Op Amps with Shutdown
Analog DevicesAD8548ARZ
Op Amp Quad Micropower Amplifier R-R I/O ±9V/18V 14-Pin SOIC N Tube
Texas InstrumentsLMP2234BMA/NOPB
Quad Micropower, 1.6V, Precision, Operational Amplifier with CMOS Input 14-SOIC -40 to 125
Analog DevicesAD8548ARZ-R7
ROHS3Compliant EAR99 AD8548 Tape & Reel (TR) op amp buffer circuit 8.65mm 0.132mA 5V 235kHz

Descriptions

Descriptions of Microchip MCP609T-I/SL provided by its distributors.

Op Amp Quad Micropower Amplifier R-R O/P 6V Automotive 14-Pin SOIC N T/R
MCP609 Series 6 V 155 kHz Quad Operational Amplifier - SOIC-14
Operational Amplifiers – Op Amp; MICROCHIP; MCP609T-I/SL; 4; 250 µV; 2.5 V - 6 V; 1 pA
Operational Amplifier, 4 Func, 250uV Offset-Max, CMOS, PDSO14
ROHS3Compliant EAR99 MCP609 Tape & Reel (TR) op amp amplifier circuit 8.65mm 0.00008muA 250muV 155kHz
Op Amp, 18.7μA (x2 Ch), 80mV/μs, 155kHz, 75dB, 17mA, 4-Ch, 2.5V, 6V, 250μV, 1pA, SOIC-14, SMD, Adhesive Mount, 8.65mm L × 3.9mm W

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP609-T-I/SL
  • MCP609-T-ISL
  • MCP609T-I/SL.
  • MCP609T-ISL