Texas Instruments LPV324M/NOPB

ROHS3Compliant EAR99 LPV324 Matte Tin (Sn) op amp buffer circuit 8.65mm 0.06muA 7mV 152kHz
$ 0.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LPV324M/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages11 years ago
Datasheet29 pages13 years ago
Technical Drawing2 pages15 years ago

Arrow Electronics

Newark

element14

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.91%

CAD Models

Download Texas Instruments LPV324M/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 17 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LPV324M/NOPB.

Related Parts

Texas InstrumentsLPV324MX/NOPB
Quad, 5-V, 152-kHz, low quiescent current (7.5-μA), RRO operational amplifier 14-SOIC -40 to 85
Texas InstrumentsLPV324M
Op Amp Quad Micropower Amplifier R-R O/P 5V 14-Pin SOIC Tube
Texas InstrumentsLPV324MX
Quad, 5-V, 152-kHz, low quiescent current (7.5-μA), RRO operational amplifier 14-SOIC -40 to 85
MicrochipMCP609-I/SL
Op Amp Quad Micropower Amplifier R-R O/P 6V Automotive 14-Pin SOIC N Tube
MicrochipMCP609T-I/SL
Op Amp Quad Micropower Amplifier R-R O/P 6V Automotive 14-Pin SOIC N T/R

Descriptions

Descriptions of Texas Instruments LPV324M/NOPB provided by its distributors.

ROHS3Compliant EAR99 LPV324 Matte Tin (Sn) op amp buffer circuit 8.65mm 0.06muA 7mV 152kHz
Quad, 5-V, 152-kHz, low quiescent current (7.5-μA), RRO operational amplifier 14-SOIC -40 to 85
Op Amp Quad Micropower Amplifier R-R O/P 5V 14-Pin SOIC Tube
Quad Op Amp, Low Voltage, Rail-to-Rail, 152kHz, SOIC
Operational Amplifier, 4 Func, 7000uV Offset-Max, BICMOS, PDSO14
Op Amp 28μA(x2 Ch) 100mV/μs 146nV/rtHz@5V 152kHz Shutdown Rail-to-Rail 16mA 4Ch 4Ch 5V 1.5mV 2nA General Purpose SOIC-14 SMD 8.64mm × 3.91mm × 1.45mm
OP AMP R-R OUT LP 14-SO, POWERWISE; Op Amp Type:General Purpose; No. of Amplifiers:4; Bandwidth:152kHz; Slew Rate:0.1V/µs; Supply Voltage Range:2.7V to 5V; Amplifier Case Style:SOIC; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Base Number:324; Gain Bandwidth:152kHz; Package / Case:SOIC; Slew Rate:0.1V/µs; Supply Voltage Max:5V; Supply Voltage Min:2.7V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LPV324M/NOPB .
  • LPV324M/NOPB.
  • LPV324MNOPB