Analog Devices AD8610ARZ

Op Amp Single Precision Amplifier ±13V 8-Pin SOIC N Tube
$ 7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8610ARZ.

Augswan

Datasheet24 pages17 years ago

Analog Devices

Arrow.cn

RS (Formerly Allied Electronics)

iiiC

Inventory History

3 month trend:
+44.86%

CAD Models

Download Analog Devices AD8610ARZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7
$ 6.935
$ 6.935
Stock
338,890
469,536
469,536
Authorized Distributors
6
6
6
Case/Package
R
R
R
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
50 V/µs
-
-
Gain Bandwidth Product
25 MHz
25 MHz
25 MHz
Input Offset Voltage (Vos)
100 µV
100 µV
100 µV
Power Supply Rejection Ratio (PSRR)
110 dB
110 dB
110 dB
Common Mode Rejection Ratio
110 dB
110 dB
110 dB
Min Supply Voltage
5 V
10 V
10 V
Max Supply Voltage
13 V
27 V
27 V
Operating Supply Current
3.5 mA
3.5 mA
3.5 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8610ARZ.

Related Parts

Analog DevicesAD8610AR
Operational Amplifier, 1 Func, 850uV Offset-Max, BIPolar, PDSO8
Analog DevicesAD8610AR-REEL
Operational Amplifier, 1 Func, 850uV Offset-Max, BIPolar, PDSO8
Analog DevicesAD8610AR-REEL7
Operational Amplifier, 1 Func, 850uV Offset-Max, BIPolar, PDSO8

Descriptions

Descriptions of Analog Devices AD8610ARZ provided by its distributors.

Op Amp Single Precision Amplifier ±13V 8-Pin SOIC N Tube
ROHS3Compliant EAR99 AD8610 Tube op amp amplifier circuit 5mm 0.0025muA 9V 25000kHz
Precision, Low Input Bias Current, Wide BW JFET Single Op Amp
Operational Amplifier, 1 Func, 850uV Offset-Max, BIPolar, PDSO8
3mA 60V/¦Ìs 6nV/rtHz@ ¡À5V 25MHz 45mA 1 1 5V ¡À13V 85¦ÌV 3pA J-FET SOIC-8 1.75mm
Operational Amplifier 25MHz NSOIC-
Op-Amp, 25Mhz, -40 To 125Deg C, Nsoic-8; No. Of Channels:1Channels; Gain Bandwidth Product:25Mhz; Supply Voltage Range:± 5V To ± 13V; Ic Case/Package:Nsoic; No. Of Pins:8Pins; Amplifier Type:Jfet; Rail To Rail:-; Product Range:- Rohs Compliant: Yes |Analog Devices, Inc. AD8610ARZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8610ARZ .