Analog Devices AD8532ARZ-REEL

ROHS3Compliant EAR99 AD8532 Tape & Reel (TR) op amp buffer circuit 4.9mm 3.5mA 25mV 2200kHz
$ 0.811
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8532ARZ-REEL.

element14 APAC

Datasheet20 pages18 years ago

Analog Devices

iiiC

DigiKey

Inventory History

3 month trend:
+6.20%

CAD Models

Download Analog Devices AD8532ARZ-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.811
$ 0.812
$ 0.812
Stock
841,230
1,713,741
1,713,741
Authorized Distributors
5
4
4
Case/Package
R
R
R
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
5 V/µs
5 V/µs
5 V/µs
Gain Bandwidth Product
3 MHz
3 MHz
3 MHz
Input Offset Voltage (Vos)
25 mV
25 mV
25 mV
Power Supply Rejection Ratio (PSRR)
55 dB
55 dB
55 dB
Common Mode Rejection Ratio
47 dB
47 dB
47 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
6 V
6 V
6 V
Operating Supply Current
2.5 mA
2.5 mA
2.5 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8532ARZ-REEL.

Related Parts

Analog DevicesAD8532AR-REEL
Operational Amplifier, 2 Func, 30000uV Offset-Max, CMOS, PDSO8
Analog DevicesAD8532AR-REEL7
IC OPAMP GP 3MHZ RRO 8SOIC / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Analog DevicesAD8692ARZ
Low Cost, Low Noise, Dual CMOS Rail-to-Rail Output Operational Amplifier

Descriptions

Descriptions of Analog Devices AD8532ARZ-REEL provided by its distributors.

ROHS3Compliant EAR99 AD8532 Tape & Reel (TR) op amp buffer circuit 4.9mm 3.5mA 25mV 2200kHz
Operational Amplifier, 2 Func, 30000uV Offset-Max, CMOS, PDSO8
Op Amp Dual GP R-R I/O 6V Automotive 8-Pin SOIC N T/R
Op-Amp, 3Mhz, -40 To 85Deg C, Nsoic-8; No. Of Channels:2Channels; Gain Bandwidth Product:3Mhz; Supply Voltage Range:2.7V To 6V; Ic Case/Package:Nsoic; No. Of Pins:8Pins; Amplifier Type:General Purpose; Input Offset Voltage:25Mv Rohs Compliant: Yes |Analog Devices, Inc. AD8532ARZ-REEL

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8532ARZREEL