Analog Devices AD847ARZ-REEL7

ROHS3Compliant EAR99 AD847 Tape & Reel (TR) op amp buffer circuit 4.9mm 7.6mA 1mV 35000kHz
$ 5.986
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD847ARZ-REEL7.

Analog Devices

Datasheet12 pages17 years ago
Official datasheet0 pages0 years ago
Datasheet12 pages29 years ago

Augswan

iiiC

Inventory History

3 month trend:
+21.42%

CAD Models

Download Analog Devices AD847ARZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.986
$ 5.99
Stock
280,488
404,055
Authorized Distributors
6
6
Case/Package
R
R
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
300 V/µs
300 V/µs
Gain Bandwidth Product
30 MHz
30 MHz
Input Offset Voltage (Vos)
1 mV
1 mV
Power Supply Rejection Ratio (PSRR)
86 dB
86 dB
Common Mode Rejection Ratio
95 dB
95 dB
Min Supply Voltage
9 V
4.5 V
Max Supply Voltage
36 V
18 V
Operating Supply Current
5.3 mA
5.3 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD847ARZ-REEL7.

Related Parts

Analog DevicesAD847JRZ-REEL7
Op Amp Single High Speed Amplifier ±18V 8-Pin SOIC N T/R
Analog DevicesAD847JR-REEL
Op Amp Single High Speed Amplifier ±18V 8-Pin SOIC N T/R
Analog DevicesAD847JR-REEL7
IC OPAMP GP 1 CIRCUIT 8SOIC / General Purpose Amplifier 1 Circuit 8-SOIC

Descriptions

Descriptions of Analog Devices AD847ARZ-REEL7 provided by its distributors.

ROHS3Compliant EAR99 AD847 Tape & Reel (TR) op amp buffer circuit 4.9mm 7.6mA 1mV 35000kHz
Op Amp Single High Speed Amplifier ±18V 8-Pin SOIC N T/R
Operational Amplifier, 1 Func, 4000uV Offset-Max, BIPolar, PDSO8
Operational Amplifiers; AD847ARZ-REEL7; ANALOG DEVICES; 1 mV; 8; 36 V; 1

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD847ARZREEL7