Analog Devices AD8418AWBRZ

SP Amp Current Sense Amp Single ±2.75V/5.5V 8-Pin SOIC N Tube Automotive AEC-Q100
$ 2.101
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8418AWBRZ.

Upverter

Datasheet16 pages11 years ago

Analog Devices

Newark

Augswan

Farnell

Inventory History

3 month trend:
+1.02%

CAD Models

Download Analog Devices AD8418AWBRZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8418AWBRZ.

Related Parts

MicrochipTC4427EOA
Driver 1.5A 2-OUT Low Side Non-Inv 8-Pin SOIC N Tube / IC MOSFET DVR 1.5A DUAL HS 8SOIC
MicrochipMCP1404-E/SN
Tube MCP1404 Low-Side 2003 gate driver 28ns -40C~150C TJ 4.5A 4.5A 0.8V 2.4V
MicrochipTC7662BCOA
DC/DC Adjustable Charge Pump Voltage Converter, 1.5V to 15V in, -15V to -1.5V/20 mA out, SOIC-8

Descriptions

Descriptions of Analog Devices AD8418AWBRZ provided by its distributors.

SP Amp Current Sense Amp Single ±2.75V/5.5V 8-Pin SOIC N Tube Automotive AEC-Q100
ROHS3Compliant EAR99 AD8418 Matte Tin (Sn) op amp buffer circuit 5mm 130muA 2.7V 80dB
Operational Amplifier, 1 Func, 200uV Offset-Max, 0.25MHz Band Width, PDSO8
4.1mA 1V/¦Ìs 250KHz 1 2.7V ¡À2.75V,5.5V 200¦ÌV(Typ) @ 5V @ -40C to 125C 130¦ÌA 250KHz SOIC-8 1.75mm
Single channel SOIC-8 Current Sense Amplifiers ROHS
Bidirectional, Zero-Drift, Current Sense Amplifier
High Common Mode Cur Sense, -3
CURRENT SENSE AMP, 250KHZ, NSOIC;
IC CURRENT SENSE 1 CIRCUIT 8SOIC
DGTL ISO 1000VRMS 5CH GP 16QSOP
Current Sense Amp, 250Khz, Nsoic; Current Sense Amplifier Type:High Side, Low Side; Gain Bandwidth Product:250Khz; Ic Case/Package:Nsoic; No. Of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C Rohs Compliant: Yes |Analog Devices, Inc. AD8418AWBRZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8418AWBRZ .