Analog Devices AD8403ARUZ1

1-/2-/4-Channel Digital Potentiometers | IC DGTL POT 1KOHM 256TAP 24TSSOP
$ 5.823
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8403ARUZ1.

Augswan

Datasheet32 pages15 years ago

Analog Devices

Factory Futures

iiiC

Inventory History

3 month trend:
+40.16%

CAD Models

Download Analog Devices AD8403ARUZ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.823
$ 6.425
$ 6.425
Stock
313,489
266,889
266,889
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
24
24
24
Resistance
1 kΩ
1 kΩ
1 kΩ
Number of Taps
256
256
256
Tolerance
1 %
1 %
1 %
Temperature Coefficient
500 ppm/°C
500 ppm/°C
500 ppm/°C
Memory Type
Volatile
Volatile
Volatile
Interface
SPI
SPI
SPI
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8403ARUZ1.

Related Parts

Analog DevicesAD5254BRUZ1
Digital Potentiometer 1kOhm 256POS Non-Volatile Linear 20-Pin TSSOP Tube
Analog DevicesAD5254BRU1
Digital Potentiometer 1kOhm 256POS Non-Volatile Linear 20-Pin TSSOP Tube
Analog DevicesAD5254BRUZ1-RL7
Digital Potentiometer 1kOhm 256POS Non-Volatile Linear 20-Pin TSSOP T/R

Descriptions

Descriptions of Analog Devices AD8403ARUZ1 provided by its distributors.

1-/2-/4-Channel Digital Potentiometers | IC DGTL POT 1KOHM 256TAP 24TSSOP
Digital Potentiometer 1kOhm 256POS Volatile Linear 24-Pin TSSOP Tube
±33% SPI 2.7V~5.5V 1kΩ TSSOP-24 Digital Potentiometers ROHS
AD8403 Tin Cascade Pin SPI digital potentiometer 5MHz 5.5V 1kOhm 1.2mm
Digital Potentiometer, Quad, 256 Step; End To End Resistance:1Kohm; No. Of Pots:Quad; Control Interface:3 Wire, Serial, Spi; Track Taper:Linear; Resistance Tolerance:± 20%; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V Rohs Compliant: Yes |Analog Devices, Inc. AD8403ARUZ1

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8403ARUZ1 .