Analog Devices AD8375ACPZ-WP

SP Amp Variable Gain Amp Single 5.5V 24-Pin LFCSP EP Tray
$ 6.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8375ACPZ-WP.

Upverter

Datasheet24 pages13 years ago
Datasheet24 pages18 years ago

Analog Devices

CAD Models

Download Analog Devices AD8375ACPZ-WP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.7
$ 8.37
Stock
57,900
162,376
Authorized Distributors
1
6
Case/Package
LFCSP EP
LFCSP EP
Number of Pins
24
24
Frequency
-
-
P1dB
-
-
Gain
16 dB
16 dB
Noise Figure
8.3 dB
8.3 dB
Test Frequency
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
125 mA
125 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8375ACPZ-WP.

Descriptions

Descriptions of Analog Devices AD8375ACPZ-WP provided by its distributors.

SP Amp Variable Gain Amp Single 5.5V 24-Pin LFCSP EP Tray
Ultralow Distortion IF VGA
If Cellular Single DGA
SPECIALTY ANALOG CIRCUIT QCC24

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8375ACPZWP