Analog Devices AD8363ACPZ-WP

RF Detector 0.00005MHz to 6000MHz 16-Pin LFCSP EP Tray
$ 5.445
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8363ACPZ-WP.

Analog Devices

Datasheet29 pages11 years ago
Official datasheet0 pages0 years ago

Upverter

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD8363ACPZ-WP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.445
$ 6.93
Stock
30,816
132,280
Authorized Distributors
3
6
Frequency
-
-
Max Frequency
-
6 GHz
Max Power Dissipation
-
-
Max Operating Temperature
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
Case/Package
LFCSP EP
LFCSP EP
Packaging
-
-
Max Supply Current
-
-
Operating Supply Current
60 mA
60 mA
Operating Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8363ACPZ-WP.

Related Parts

Analog DevicesADA4304-4ACPZ-R7
Splitter 1-IN 4-OUT 54MHz to 865MHz 4.8dB 16-Pin LFCSP EP T/R / IC RF SPLITTER 1:4 SGL 16-LFCSP
Analog DevicesAD8342ACPZ-REEL7
Up/Down Conv Mixer 5V 2.4GHz 16-Pin LFCSP EP T/R
Analog DevicesAD8344ACPZ-REEL7
Up/Down Conv Mixer 5V 1.2GHz 16-Pin LFCSP EP T/R

Descriptions

Descriptions of Analog Devices AD8363ACPZ-WP provided by its distributors.

RF Detector 0.00005MHz to 6000MHz 16-Pin LFCSP EP Tray
50 Hz TO 6 GHz 50 dB TruPwr™ Detector
Next Generation RMS TruPwr Det
SPECIALTY ANALOG CIRCUIT QCC16

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated