Analog Devices AD8350ARMZ15-REEL7

Low Distortion 1.0 GHz Differential Amplifier | IC RF AMP CATV 0HZ-1GHZ 8MSOP
$ 5.596
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8350ARMZ15-REEL7.

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD8350ARMZ15-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.596
$ 5.681
$ 5.681
Stock
120,752
113,319
113,319
Authorized Distributors
4
5
5
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Frequency
-
-
-
P1dB
-1.8 dBm
-1.8 dBm
-1.8 dBm
Gain
20 dB
20 dB
20 dB
Noise Figure
5.6 dB
5.6 dB
5.6 dB
Test Frequency
250 MHz
250 MHz
250 MHz
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
11 V
11 V
11 V
Operating Supply Current
28 mA
28 mA
28 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8350ARMZ15-REEL7.

Related Parts

Analog DevicesHMC471MS8GE
MMIC Amplifier CATV Amplifier 5000MHz Dual 8-Pin MSOP EP T/R
Analog DevicesHMC471MS8GETR
NA ONLY -Dual SiGe HBT DC - 5 GHz 80 mA 20 dB Gain Block Amplifier SMT - MSOP-8
Analog DevicesHMC320MS8GETR
RF Amp Chip Single Low Noise Amplifier 6000MHz 7V 8-Pin MSOP T/R

Descriptions

Descriptions of Analog Devices AD8350ARMZ15-REEL7 provided by its distributors.

Low Distortion 1.0 GHz Differential Amplifier | IC RF AMP CATV 0HZ-1GHZ 8MSOP
1000 MHz RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER
5.9dB 0Hz~1GHz 15dB CATV MSOP-8 RF Amplifiers ROHS
IC SP AMP DIFF AMP SINGLE 11V 8-PIN MSOP SMD
IC AMP DIFF LOW-DISTORTION 8MSOP
minSO G=15dB LO DISTORT'N 1.2G
Minso G=15Db Lo Distortn 1.2Ghz Diffamp

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8350ARMZ15REEL7