Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD8347ARUZ

800 MHz TO 2.7 GHz RF / IF Quadrature Demodulator
$ 11.386
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8347ARUZ.

Upverter

Datasheet28 pages20 years ago

Analog Devices

Farnell

iiiC

Inventory History

3 month trend:
-34.06%

CAD Models

Download Analog Devices AD8347ARUZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.386
$ 11.815
$ 11.815
Stock
237,107
240,580
240,580
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
28
28
28
Frequency
800 MHz
-
-
Data Rate
-
-
-
Interface
-
-
-
Current - Receiving
-
-
-
Current - Transmitting
-
-
-
Sensitivity (dBm)
-
-
-
Min Supply Voltage
2.7 V
-
-
Max Supply Voltage
5.5 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8347ARUZ.

Related Parts

Analog DevicesAD8348ARUZ
50MHz~1GHz 10.75dB 25.5dB TSSOP-28 RF Modulators / Demodulator ROHS
NXP SemiconductorsSA639DH/01,112
Low voltage mixer FM IF system with filter amplifier and data switch, TSSOP24, RoHS
Analog DevicesMAX7033EUI+
MAX7033 Series 33 kbps 3.6 V ASK Superheterodyne Receiver with AGC Lock TSSOP-28
Analog DevicesAD9834BRUZ
Direct Digital Synthesizer 75MHz 1-DAC 10bit Serial 20-Pin TSSOP Tube
Texas InstrumentsCC1000PWR
Single chip ultra low power RF transceiver for 315/433/868/915 MHz SRD band 28-TSSOP -40 to 85
Texas InstrumentsCC1000PW
Single chip ultra low power RF transceiver for 315/433/868/915 MHz SRD band 28-TSSOP -40 to 85

Descriptions

Descriptions of Analog Devices AD8347ARUZ provided by its distributors.

800 MHz TO 2.7 GHz RF / IF Quadrature Demodulator
800 MHz - 2700 MHz RF/MICROWAVE QUADRAPHASE DEMODULATOR
Demodulator, 800Mhz To 2.7Ghz, Tssop; |Analog Devices, Inc. AD8347ARUZ
RF DEMOD IC 800MZ-2.7GHZ 28TSSOP
2.7V~5.5V 1.9GHz 11dB Quadrature 2.7V 800MHz 80mA 5.5V 2.7GHz 800MHz~2.7GHz TSSOP-28 SMD mount 9.7mm*4.4mm*1.2mm
Quadrature Demodulator 65 MHz 28-Pin TSSOP
TSSOP DIRECT QUADRATURE DEMODU
Quadrature Dmod 65MHz 28-Pin TSSOP Tube
解调器, 800MHZ 至 2.7GHZ, TSSOP;
0.8 GHZ TO 2.7 GHZ DIRECT CONVERSION QUADRATURE DEMODULATOR Demodulator, Quadraphase, 800MHz Min, 2700MHz Max

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8347ARUZ.