Texas Instruments CC1000PW

Single chip ultra low power RF transceiver for 315/433/868/915 MHz SRD band 28-TSSOP -40 to 85
$ 11.643
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CC1000PW.

Texas Instruments

Technical Drawing2 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet3 pages23 years ago

Newark

TME

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CC1000PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.643
$ 12.928
$ 12.928
Stock
133,107
320,077
320,077
Authorized Distributors
3
1
1
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
28
28
28
Frequency
-
-
-
Data Rate
76.8 kbps
76.8 kbps
76.8 kbps
Interface
UART
UART
UART
Current - Receiving
9.6 mA
9.6 mA
9.6 mA
Current - Transmitting
26.7 mA
26.7 mA
26.7 mA
Sensitivity (dBm)
-110 dBm
-110 dBm
-110 dBm
Min Supply Voltage
2.1 V
2.1 V
2.1 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CC1000PW.

Related Parts

Texas InstrumentsCC1000PWR
Single chip ultra low power RF transceiver for 315/433/868/915 MHz SRD band 28-TSSOP -40 to 85
Texas InstrumentsCC1000-RTB1
Single chip ultra low power RF transceiver for 315/433/868/915 MHz SRD band 28-TSSOP -40 to 85
Texas InstrumentsCC1000-RTR1
Single chip ultra low power RF transceiver for 315/433/868/915 MHz SRD band 28-TSSOP -40 to 85
Analog DevicesMAX1473EUI+T
MAX1473 Series 315 to 433 MHz -114 dBm 100 kbps RF Receiver ASK - TSSOP-28
Analog DevicesMAX1473EUI+
MAX1473 Series 315 to 433 MHz -114 dBm 100 kbps RF Receiver ASK - TSSOP-28
Analog DevicesMAX7034AUI/V+
RF Receiver ASK 5V Automotive AEC-Q100 28-Pin TSSOP Tube

Descriptions

Descriptions of Texas Instruments CC1000PW provided by its distributors.

Single chip ultra low power RF transceiver for 315/433/868/915 MHz SRD band 28-TSSOP -40 to 85
TEXAS INSTRUMENTS CC1000PW TRANSCEIVER, RF, ISM BAND, 28TSSOP
RF Transceiver FSK 3V 28-Pin TSSOP Tube
RF Transceiver, ISM <1GHz, FSK, 300MHz-1.5GHz, UART, 76.8Kbps, 3.6V, 2.1V, 5.3mA-26.7mA, 7.4mA-9.6mA, 10dBm Max, 110dBm, TSSOP-28, SMD, 1.05mm H

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.