Texas Instruments CC1000PWR

Single chip ultra low power RF transceiver for 315/433/868/915 MHz SRD band 28-TSSOP -40 to 85
$ 12.928
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CC1000PWR.

Texas Instruments

Technical Drawing2 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet58 pages17 years ago
Datasheet55 pages19 years ago
Datasheet3 pages23 years ago

iiiC

Inventory History

3 month trend:
-6.88%

CAD Models

Download Texas Instruments CC1000PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.928
$ 11.643
$ 11.643
Stock
320,077
133,107
133,107
Authorized Distributors
1
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
28
28
28
Frequency
-
-
-
Data Rate
76.8 kbps
76.8 kbps
76.8 kbps
Interface
UART
UART
UART
Current - Receiving
9.6 mA
9.6 mA
9.6 mA
Current - Transmitting
26.7 mA
26.7 mA
26.7 mA
Sensitivity (dBm)
-110 dBm
-110 dBm
-110 dBm
Min Supply Voltage
2.1 V
2.1 V
2.1 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CC1000PWR.

Related Parts

Texas InstrumentsCC1000PW
Single chip ultra low power RF transceiver for 315/433/868/915 MHz SRD band 28-TSSOP -40 to 85
Texas InstrumentsCC1000-RTB1
Single chip ultra low power RF transceiver for 315/433/868/915 MHz SRD band 28-TSSOP -40 to 85
Texas InstrumentsCC1000-RTR1
Single chip ultra low power RF transceiver for 315/433/868/915 MHz SRD band 28-TSSOP -40 to 85
Analog DevicesMAX1473EUI+T
MAX1473 Series 315 to 433 MHz -114 dBm 100 kbps RF Receiver ASK - TSSOP-28
Analog DevicesMAX1470EUI+
112dB Sensitivity, 300MHz-450MHz Super-Het Receiver Has 50dB of Integrated Image Rejection
Analog DevicesMAX7034AUI/V+
RF Receiver ASK 5V Automotive AEC-Q100 28-Pin TSSOP Tube

Descriptions

Descriptions of Texas Instruments CC1000PWR provided by its distributors.

Single chip ultra low power RF transceiver for 315/433/868/915 MHz SRD band 28-TSSOP -40 to 85
RF/Microwave Transceiver, 300MHz Min, 1000MHz Max, 1TX, 1RX, 76.8Kbps, 0.6Kbps
RF Transceiver FSK 3V 28-Pin TSSOP T/R / IC RF TXRX ISM
RF Transceiver 10dBm(Max) 5.3mA~26.7mA General ISM <1GHz 7.4mA~9.6mA 1x1 FSK 300MHz 3.6V 1.5GHz 76.8Kbps UART 26.7mA 110dBm 2.1V TSSOP-28 SMD 1.2mm H

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CC1000PWR .