Analog Devices AD8343ARUZ-REEL7

Up/Down Conv Mixer 5V 2.4GHz 14-Pin TSSOP T/R
$ 6.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8343ARUZ-REEL7.

Arrow Electronics

Datasheet32 pages19 years ago

Analog Devices

iiiC

DigiKey

Inventory History

3 month trend:
+2.18%

CAD Models

Download Analog Devices AD8343ARUZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.89
$ 6.89
$ 6.89
Stock
92,053
407,887
407,887
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Gain
7 dB
7 dB
7 dB
Noise Figure
14 dB
14 dB
14 dB
Frequency
-
500 MHz
500 MHz
Min Supply Voltage
-
4.5 V
4.5 V
Max Supply Voltage
-
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8343ARUZ-REEL7.

Related Parts

Analog DevicesLT5511EFE#PBF
Up Down Converter Voltage Mixer 5 Volt 3GHz 16-Pin TSSOP EP

Descriptions

Descriptions of Analog Devices AD8343ARUZ-REEL7 provided by its distributors.

Up/Down Conv Mixer 5V 2.4GHz 14-Pin TSSOP T/R
TSSOP 800-2500MHz High IP3 Act
0Hz~2.5GHz 7dB 14dB Cellular,WLAN TSSOP-14 RF Mixers ROHS
Double Balanced Mixer, 0MHz Min, 2500MHz Max, BIPolar
0 MHz - 2500 MHz RF/MICROWAVE DOUBLE BALANCED MIXER
RF MIXER, 1 CHANNEL, 2.5GHZ, TSSOP-14;
IC MXR 0HZ-2.5GHZ UP/DWN 14TSSOP
IC TRANSCEIVER FULL 1/1 16VQFN
The AD8343 is a high-performance broadband active mixer. With wide bandwidth on all ports and very low intermodulation distortion, the AD8343 is well suited for demanding transmit applications or receive channel applications. The AD8343 provides a typical conversion gain of 7 dB. The integrated LO driver supports a 50 O differential input impedance with low LO drive level, helping to minimize external component count. The open-emitter differential inputs can be interfaced directly to a differential filter or driven through a balun (transformer) to provide a balanced drive from a single-ended source. The open-collector differential outputs can be used to drive a differential IF signal interface or convert to a single-ended signal through the use of a matching network or transformer. When centered on the VPOS supply voltage, the outputs swing ±1 V. The LO driver circuitry typically consumes 15 mA of current. Two external resistors are used to set the mixer core current for required performance, resulting in a total current of 20 mA to 60 mA. This corresponds to power consumption of 100 mW to 300 mW with a single 5 V supply. The AD8343 is fabricated on Analog Devices, Inc.’s high-performance 25 GHz silicon bipolar IC process. The AD8343 is available in a 14-lead TSSOP package. It operates over a -40°C to +85°C temperature range. A device-populated evaluation board is available. Applications Cellular base stations Wireless LAN Satellite converters SONET/SDH radio Radio links RF instrumentation

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8343ARUZREEL7