Analog Devices AD8342ACPZ-WP

LF TO 3 GHZ ACTIVE RECEIVE MIXER Double Balanced Mixer, 50MHz Min, 2400MHz Max, BIPolar
$ 5.045
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8342ACPZ-WP.

Analog Devices

Datasheet25 pages10 years ago
Official datasheet0 pages0 years ago

Upverter

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD8342ACPZ-WP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.045
$ 6.382
$ 6.382
Stock
82,454
237,845
237,845
Authorized Distributors
2
6
6
Case/Package
LFCSP EP
LFCSP EP
LFCSP EP
Number of Pins
16
16
16
Gain
-
3.7 dB
3.7 dB
Noise Figure
12.2 dB
12.2 dB
12.2 dB
Frequency
-
3 GHz
3 GHz
Min Supply Voltage
-
4.75 V
4.75 V
Max Supply Voltage
-
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8342ACPZ-WP.

Related Parts

Analog DevicesADA4304-4ACPZ-R7
Splitter 1-IN 4-OUT 54MHz to 865MHz 4.8dB 16-Pin LFCSP EP T/R / IC RF SPLITTER 1:4 SGL 16-LFCSP
Analog DevicesAD8344ACPZ-REEL7
Up/Down Conv Mixer 5V 1.2GHz 16-Pin LFCSP EP T/R
Analog DevicesADA4304-2ACPZ-R7
Active Splitter 1-IN 2-OUT 54MHz to 865MHz 4.6dB 16-Pin LFCSP EP T/R

Descriptions

Descriptions of Analog Devices AD8342ACPZ-WP provided by its distributors.

LF TO 3 GHZ ACTIVE RECEIVE MIXER Double Balanced Mixer, 50MHz Min, 2400MHz Max, BIPolar
Up/Down Conv Mixer 5V 2.4GHz 16-Pin LFCSP EP Tray
ACTIVE RECEIVE MIXER, SMD, 8342; Current, Supply:98mA; Voltage, Supply Min:4.75V; Voltage, Supply Max:5.25V; Termination Type:SMD; Case Style:LFCSP; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Base Number:8342; IC Generic Number:8342; Line/Bus Driver/Receiver/Transceiver Type:Active Receive Mixer; Logic Function Number:8342

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8342ACPZWP