Analog Devices AD8323ARU

5V CATV LINE DRIVER FINE STEP OUTPUT POWER CONTROL Line Driver, 1 Func, 1 Driver, PDSO28
$ 4.72

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8323ARU.

Analog Devices

Datasheet16 pages25 years ago
Datasheet16 pages25 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD8323ARU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.72
$ 2.04
$ 2.04
Stock
186,281
441,243
441,243
Authorized Distributors
1
1
1
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
28
28
28
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Related Parts

Analog DevicesAD8325ARUZ
SP Amp Line Driver Amp Single 5.25V 28-Pin TSSOP Tube
Analog DevicesAD8325ARUZ-REEL
SP Amp Line Driver Amp Single 5.25V 28-Pin TSSOP T/R
Analog DevicesAD8322ARUZ-REEL
IC VIDEO LINE DRVR/TRANS 28TSSOP / Line Driver, Transmitter 28-TSSOP
6mA 4 4.5V~5.5V 6mA 2 TSSOP-20 Buffer/Driver/Transceiver ROHS
Non-inverting Octal Bus Buffer/Line Driver/Line Receiver, TTL Level, 3-State
4 8mA 4.5V~5.5V 8mA 2 TSSOP-20 Buffer/Driver/Transceiver ROHS

Descriptions

Descriptions of Analog Devices AD8323ARU provided by its distributors.

5V CATV LINE DRIVER FINE STEP OUTPUT POWER CONTROL Line Driver, 1 Func, 1 Driver, PDSO28
R-PDSO-G28 Tube TIN LEAD Obsolete interface driver 5V 9.7mm 85C
TSSOP-28 Interface - Specialized ROHS
IC LN DVR CATV FINE-STEP 28TSSOP
The AD8323 is a low cost digitally controlled variable gain amplifier optimized for coaxial line driving applications such as cable modems that are designed to the MCNS-DOCSIS upstream standard. A 8-bit serial word determines the desired output gain over a 54 dB range resulting in gain changes of .75 dB/LSB.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated