Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD8227BRMZ

Op Amp 350μA 800mV/μs 250kHz 13mA 1Ch 2.2V ±18V 36V 100μV 20nA MSOP-8 SMD 3mm × 3mm × 1.1mm
$ 3.718
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8227BRMZ.

HQonline

Datasheet24 pages17 years ago

Analog Devices

Augswan

Newark

Inventory History

3 month trend:
-47.48%

CAD Models

Download Analog Devices AD8227BRMZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.718
$ 0.019
Stock
267,635
232,757
Authorized Distributors
6
2
Case/Package
MSOP
MSOP
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
-
0.6 V/µs
Gain Bandwidth Product
250 kHz
-
Input Offset Voltage (Vos)
200 µV
200 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
100 dB
100 dB
Min Supply Voltage
2.2 V
2.2 V
Max Supply Voltage
36 V
36 V
Operating Supply Current
400 µA
400 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8227BRMZ.

Related Parts

Analog DevicesAD8227ARMZ
Wide Supply Range, Rail-to-Rail Output Instrumentation Amplifier | IC INST AMP 1 CIRCUIT 8MSOP
Analog DevicesAD8226ARMZ
IC OPAMP INSTR 1.5MHZ RRO 8MSOP / INST Amp Single R-R O/P ±18V/36V 8-Pin MSOP Tube
Analog DevicesAD8226ARMZ-R7
INST Amp Single R-R O/P ±18V/36V 8-Pin MSOP T/R / IC OPAMP INSTR 1.5MHZ RRO 8MSOP
MicrochipMIC7300YMM
MIC7300 Series 10 V 370 kHz Rail-to-Rail Operational Amplifier - MSOP-8
MicrochipMIC7300YMM-TR
MIC7300 Series 10 V 370 kHz Rail-to-Rail Operational Amplifier - MSOP-8

Descriptions

Descriptions of Analog Devices AD8227BRMZ provided by its distributors.

Op Amp 350μA 800mV/μs 250kHz 13mA 1Ch 2.2V ±18V 36V 100μV 20nA MSOP-8 SMD 3mm × 3mm × 1.1mm
ROHS3Compliant EAR99 AD8227 Tube op amp amplifier circuit 3.2mm 0.027muA 200muV 60dB
Wide Supply Range, Rail-to-Rail Output Instrumentation Amplifier
SP Amp INSTR Amp Single R-R O/P ±18V/36V 8-Pin MSOP Tube
Instrumentation Amplifier, 1 Func, 100uV Offset-Max, 0.25MHz Band Width, PDSO8
Instrumentation Amp, 250Khz, 110Db, Msop; |Analog Devices, Inc. AD8227BRMZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated