Analog Devices AD8227BRMZ-R7

Wide Supply Range, Rail-to-Rail Output Instrumentation Amplifier
$ 3.674
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8227BRMZ-R7.

HQonline

Datasheet24 pages17 years ago

Analog Devices

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-100%

CAD Models

Download Analog Devices AD8227BRMZ-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.674
$ 3.716
Stock
216,745
270,932
Authorized Distributors
2
5
Case/Package
MSOP
MSOP
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
0.6 V/µs
-
Gain Bandwidth Product
-
250 kHz
Input Offset Voltage (Vos)
200 µV
200 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
100 dB
100 dB
Min Supply Voltage
2.2 V
2.2 V
Max Supply Voltage
36 V
36 V
Operating Supply Current
400 µA
400 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8227BRMZ-R7.

Related Parts

Analog DevicesAD8227ARMZ
Wide Supply Range, Rail-to-Rail Output Instrumentation Amplifier | IC INST AMP 1 CIRCUIT 8MSOP
Analog DevicesAD8226ARMZ
IC OPAMP INSTR 1.5MHZ RRO 8MSOP / INST Amp Single R-R O/P ±18V/36V 8-Pin MSOP Tube
Analog DevicesAD8226ARMZ-R7
INST Amp Single R-R O/P ±18V/36V 8-Pin MSOP T/R / IC OPAMP INSTR 1.5MHZ RRO 8MSOP
MicrochipMIC7300YMM
MIC7300 Series 10 V 370 kHz Rail-to-Rail Operational Amplifier - MSOP-8
MicrochipMIC7300YMM-TR
MIC7300 Series 10 V 370 kHz Rail-to-Rail Operational Amplifier - MSOP-8

Descriptions

Descriptions of Analog Devices AD8227BRMZ-R7 provided by its distributors.

Wide Supply Range, Rail-to-Rail Output Instrumentation Amplifier
Op Amp 350μA 800mV/μs 105dB 1-Ch 2.2V-36V 100μV 20nA 250kHz MSOP SMD 3mm × 3mm × 850μm
SP Amp INSTR Amp Single R-R O/P ±18V/36V 8-Pin MSOP T/R
Instrumentation Amplifier, 1 Func, 100uV Offset-Max, 0.25MHz Band Width, PDSO8
20nA 100uV 250kHz 100dB Single channel Rail-to-Rail Output MSOP-8 Instrumentation Amplifiers ROHS

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated