Analog Devices AD8226ARMZ-R7

Inst Amp Single R-r O/p ±18V/36V 8-PIN MSOP T/r / IC Opamp Instr 1.5MHZ Rro 8MSOP
$ 2.357
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8226ARMZ-R7.

Newark

Datasheet28 pages14 years ago
Datasheet28 pages15 years ago
Datasheet29 pages14 years ago
Datasheet29 pages14 years ago

Analog Devices

element14 APAC

Augswan

Inventory History

3 month trend:
-100%

CAD Models

Download Analog Devices AD8226ARMZ-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.357
$ 2.259
$ 2.259
Stock
401,902
363,057
363,057
Authorized Distributors
3
4
4
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
-
-
-
Gain Bandwidth Product
-
1.5 MHz
1.5 MHz
Input Offset Voltage (Vos)
200 µV
200 µV
200 µV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
105 dB
105 dB
105 dB
Min Supply Voltage
2.2 V
2.2 V
2.2 V
Max Supply Voltage
36 V
36 V
36 V
Operating Supply Current
400 µA
400 µA
400 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 11 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8226ARMZ-R7.

Related Parts

Analog DevicesAD8227ARMZ
Wide Supply Range, Rail-to-Rail Output Instrumentation Amplifier | IC INST AMP 1 CIRCUIT 8MSOP
Analog DevicesAD8226BRMZ-R7
IC INST AMP 1 CIRCUIT 8MSOP / Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-MSOP
Analog DevicesAD8227BRMZ
Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-MSOP
MicrochipMIC7300YMM
MIC7300 Series 10 V 370 kHz Rail-to-Rail Operational Amplifier - MSOP-8
MicrochipMIC7300YMM-TR
MIC7300 Series 10 V 370 kHz Rail-to-Rail Operational Amplifier - MSOP-8

Descriptions

Descriptions of Analog Devices AD8226ARMZ-R7 provided by its distributors.

INST Amp Single R-R O/P ±18V/36V 8-Pin MSOP T/R / IC OPAMP INSTR 1.5MHZ RRO 8MSOP
ROHS3Compliant EAR99 AD8226 Tape & Reel (TR) op amp amplifier circuit 3mm 0.027muA 200muV 60dB
Instrumentation Amplifier, 1 Func, 100uV Offset-Max, 1.5MHz Band Width, PDSO8
Instrumentation Amplifiers; AD8226ARMZ-R7; ANALOG DEVICES; 8; 1; MSOP; 200 µV
20nA 100uV 1.5MHz Single channel MSOP-8 Instrumentation Amplifiers ROHS
INSTRUMENTATION AMP, 1.5MHZ, 120DB, MSOP;
IC, AMP, INSTR, 1.5MHZ, 80dB, MSOP-8; No; IC, AMP, INSTR, 1.5MHZ, 80dB, MSOP-8; No. of Amplifiers:1; Input Offset Voltage:200µV; Bandwidth:1.5MHz; Supply Voltage Range:2.2V to 36V; Amplifier Case Style:MSOP; No. of Pins:8; Amplifier Output:Rail to Rail; CMRR:80dB; MSL:-
The AD8226 is a low cost, wide supply range instrumentation amplifier that requires only one external resistor to set any gain between 1 and 1000. The AD8226 is designed to work with a variety of signal voltages. A wide input range and rail-to-rail output allow the signal to make full use of the supply rails. Because the input range also includes the ability to go below the negative supply, small signals near ground can be amplified without requiring dual supplies. The AD8226 operates on supplies ranging from ±1.35 V to ±18 V for dual supplies and 2.2 V to 36 V for single supply. The robust AD8226 inputs are designed to connect to real-world sensors. In addition to its wide operating range, the AD8226 can handle voltages beyond the rails. For example, with a ±5 V supply, the part is guaranteed to withstand ±35 V at the input with no damage. Minimum as well as maximum input bias currents are specified to facilitate open wire detection. The AD8226 is perfect for multichannel, space-constrained industrial applications. Unlike other low cost, low power instrumentation amplifiers, the AD8226 is designed with a minimum gain of 1 and can easily handle ±10 V signals. With its MSOP package and 125°C temperature rating, the AD8226 thrives in tightly packed, zero airflow designs. The AD8226 is available in 8-lead MSOP and SOIC packages, and is fully specified for -40°C to +125°C operation. For a device with a similar package and performance as the AD8226 but with gain settable from 5 to 1000, consider using the AD8227. Applications Industrial process controls Bridge amplifiers Medical instrumentation Portable data acquisition Multichannel systems Data Sheet, Rev A, 7/2009

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8226ARMZR7