Microchip MIC7300YMM-TR

MIC7300 Series 10 V 370 kHz Rail-to-Rail Operational Amplifier - MSOP-8
$ 1.144
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC7300YMM-TR.

Microchip

Datasheet22 pages6 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-3.23%

CAD Models

Download Microchip MIC7300YMM-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.144
$ 0.57
Stock
93,410
121,164
Authorized Distributors
6
6
Case/Package
MSOP
MSOP
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
0.5 V/µs
0.5 V/µs
Gain Bandwidth Product
370 kHz
370 kHz
Input Offset Voltage (Vos)
1 mV
1 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
-
-
Max Supply Voltage
10 V
10 V
Operating Supply Current
1.5 mA
1.5 mA

Supply Chain

Projected EOL Date2039-04-17
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLMC8101MMX/NOPB
ail-to- ail Input and Output, 2.7V Op Amp in micro SMD package with Shutdown 8-VSSOP -40 to 85
Texas InstrumentsLMC8101MM
ail-to- ail Input and Output, 2.7V Op Amp in micro SMD package with Shutdown 8-VSSOP -40 to 85
Texas InstrumentsLMC8101MM/NOPB
ail-to- ail Input and Output, 2.7V Op Amp in micro SMD package with Shutdown 8-VSSOP -40 to 85
MicrochipMCP6231-E/MS
ROHS3Compliant EAR99 MCP6231 Matte Tin (Sn) op amp buffer circuit 3mm 1pA 5mV 300kHz
MicrochipMCP6231T-E/MS
ROHS3Compliant EAR99 MCP6231 Matte Tin (Sn) op amp amplifier circuit 3mm 1pA 5mV 300kHz
MicrochipMCP6G03-E/MS
MCP6G03-E/MS, PROGRAMMABLE GAINAMPLIFIER, RAIL TO RAILINPUT/OUTPUT,8-PIN MSOP

Descriptions

Descriptions of Microchip MIC7300YMM-TR provided by its distributors.

MIC7300 Series 10 V 370 kHz Rail-to-Rail Operational Amplifier - MSOP-8
0.01% Rail to Rail 10V General Purpose MSOP-8 SMD mount,glue mount
2.2V, IttyBitty, Op-Amp with High Drive Capability
OP Amp Single GP R-R I/O 10V 8-Pin MSOP T/R
OP-AMP 9000 uV OFFSET-MAX 0.45 MHz BAND WIDTH PDSO8
Linear Op Amps, 400kHz, 2.2 to 10V, MSOP-8, RoHS
Microchip SCT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC7300YMM TR