Analog Devices AD8222BCPZ-WP

Precision, Dual-Channel Instrumentation Amplifier
$ 9.49
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8222BCPZ-WP.

Upverter

Datasheet24 pages16 years ago
Datasheet24 pages19 years ago

Analog Devices

SHENGYU ELECTRONICS

element14 APAC

Farnell

CAD Models

Download Analog Devices AD8222BCPZ-WP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.49
$ 13.785
Stock
96,705
148,005
Authorized Distributors
2
6
Case/Package
LFCSP EP
VQFN
Number of Pins
16
16
Number of Circuits
2
2
Slew Rate
2.5 V/µs
2 V/µs
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
120 µV
120 µV
Power Supply Rejection Ratio (PSRR)
140 dB
-
Common Mode Rejection Ratio
86 dB
86 dB
Min Supply Voltage
2.3 V
-
Max Supply Voltage
18 V
-
Operating Supply Current
1.1 mA
1.1 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8222BCPZ-WP.

Related Parts

Analog DevicesAD8222ACPZ-R7
Precision, Dual-Channel Instrumentation Amplifier | IC INST AMP 2 CIRCUIT 16LFCSP
Analog DevicesADA4850-2YCPZ-RL7
ROHS3Compliant EAR99 ADA4850 Tape & Reel (TR) op amp amplifier circuit 3mm 4.4muA 4.2mV 98dB
Analog DevicesADA4853-2YCPZ-R2
Not Qualified INDUSTRIAL Surface Mount Rail-to-Rail Video Amp 120V/mus 600fF 55MHz 2mV

Descriptions

Descriptions of Analog Devices AD8222BCPZ-WP provided by its distributors.

Precision, Dual-Channel Instrumentation Amplifier
Instrumentation Amplifier, 2 Func, 150uV Offset-Max, 1MHz Band Width
INSTRUMENTATION AMP, 1.2MHZ, LFCSP-EP; Available until stocks are exhausted Alternative available
SP Amp INSTR Amp Dual R-R O/P ±18V 16-Pin LFCSP EP Waffle

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated