Analog Devices AD8218BCPZ-WP

IC CURRENT MONITOR BI-DIR 8LFCSP / Current Monitor Regulator High-Side 8-LFCSP-WD (2x3)
$ 2.025
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8218BCPZ-WP.

LKR

Datasheet16 pages13 years ago

Analog Devices

Augswan

Farnell

Inventory History

3 month trend:
-34.80%

CAD Models

Download Analog Devices AD8218BCPZ-WP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesAD8218BRMZ
SP Amp Current Shunt Monitor Single 80V 8-Pin MSOP Tube
Analog DevicesAD8218BRMZ-R7
SP Amp Current Shunt Monitor Single 80V 8-Pin MSOP T/R
Analog DevicesAD8219BRMZ
Zero Drift, Unidirectional Current Shunt Monitor | IC CURRENT MONITOR UNI-DIR 8MSOP
MicrochipMCP6L2T-E/MS
MCP6L2 Series 6 V 2.8 MHz Rail-to-Rail I/O Operational Amplifier - MSOP-8
Texas InstrumentsOPA727AIDGKT
Operational Amplifier, Single, 20 Mhz, 1, 30 V/ S, 4V To 12V, Msop, 8 Rohs Compliant: Yes
STMicroelectronicsLM2904YST
ROHS3Compliant EAR99 LM2904 Matte Tin (Sn) op amp buffer circuit 3mm 0.15muA 12V 1100kHz

Descriptions

Descriptions of Analog Devices AD8218BCPZ-WP provided by its distributors.

IC CURRENT MONITOR BI-DIR 8LFCSP / Current Monitor Regulator High-Side 8-LFCSP-WD (2x3)
SP Amp Current Shunt Monitor Single 80V 8-Pin LFCSP EP Tray
Zero Drift, Bi-Directional Current Shunt Monitor
ZeroDrift BiDirectional Curren
Operational Amplifier, 1 Func, PDSO8
CURRENT SENSE AMP, 450KHZ, LFCSP-EP;
IC CURRENT MONITOR BI-DIR 8LFCSP
Current Sense Amp, 450Khz, Lfcsp-Ep; Current Sense Amplifier Type:High Side; Gain Bandwidth Product:450Khz; Ic Case/Package:Lfcsp-Ep; No. Of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Cmrr:110Db Rohs Compliant: Yes |Analog Devices, Inc. AD8218BCPZ-WP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated