Analog Devices AD8216WYRZ

SP Amp Difference Amplifier Single 5.5V Automotive 8-Pin SOIC N Tube
$ 2.966
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8216WYRZ.

Analog Devices

Official datasheet0 pages0 years ago
Datasheet16 pages17 years ago

element14 APAC

Newark

Upverter

Augswan

Inventory History

3 month trend:
-1.69%

CAD Models

Download Analog Devices AD8216WYRZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Related Parts

MicrochipTC4427EOA
Driver 1.5A 2-OUT Low Side Non-Inv 8-Pin SOIC N Tube / IC MOSFET DVR 1.5A DUAL HS 8SOIC
MicrochipMCP1404-E/SN
Tube MCP1404 Low-Side 2003 gate driver 28ns -40C~150C TJ 4.5A 4.5A 0.8V 2.4V
MicrochipTC7662BCOA
DC/DC Adjustable Charge Pump Voltage Converter, 1.5V to 15V in, -15V to -1.5V/20 mA out, SOIC-8

Descriptions

Descriptions of Analog Devices AD8216WYRZ provided by its distributors.

SP Amp Difference Amplifier Single 5.5V Automotive 8-Pin SOIC N Tube
High Bandwidth, Bidirectional 65 V Difference Amplifier
ROHS3Compliant e3 AD8216 Tube op amp buffer circuit 5mm 2mA 10muV 70dB
1mA 15V/¦Ìs 3MHz 90dB 1 5.5V 500¦ÌV 3MHz SOIC-8 1.5mm
Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, PDSO8
DIFF-AMP, 3MHZ, -40 TO 125DEG C, NSOIC;
3 MHz, bi-directional 65V Diff
IC OPAMP DIFFERENTIAL 3MHZ 8SOIC
差分放大器, 3MHZ, -40 至 125度, NSOIC;
DIFF AMP, 3MHZ, 15V/US, NSOIC-8; No. of Amplifiers:1Amplifiers; Input Offset Voltage:500µV; Gain dB Max:-; Bandwidth:3MHz; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Amplifier Case Style:NSOIC; Slew Rate:15V/µsRoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated