Analog Devices AD8215YRZ

SP Amp Current Sense Amp Single 5.5V 8-Pin SOIC N Tube
$ 2.311
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8215YRZ.

Analog Devices

Official datasheet0 pages0 years ago

Newark

HQonline

Augswan

element14 APAC

Inventory History

3 month trend:
-6.80%

CAD Models

Download Analog Devices AD8215YRZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

MicrochipTC4427EOA
Driver 1.5A 2-OUT Low Side Non-Inv 8-Pin SOIC N Tube / IC MOSFET DVR 1.5A DUAL HS 8SOIC
MicrochipMCP1404-E/SN
Tube MCP1404 Low-Side 2003 gate driver 28ns -40C~150C TJ 4.5A 4.5A 0.8V 2.4V
MicrochipTC7662BCOA
DC/DC Adjustable Charge Pump Voltage Converter, 1.5V to 15V in, -15V to -1.5V/20 mA out, SOIC-8

Descriptions

Descriptions of Analog Devices AD8215YRZ provided by its distributors.

SP Amp Current Sense Amp Single 5.5V 8-Pin SOIC N Tube
ANALOG DEVICES AD8215YRZ Current Sense Amplifier, High Voltage, 1 Amplifier, SOIC, 8 Pins, -40 C, 125 C
Current Sense Single Amplifier
High Voltage, Current Shunt Monitor
CURRENT SENSE AMP, 450KHZ, NSOIC;
AD8215YRZ 单 电流感应放大器, 8针 SOIC N封装
IC CURRENT MONITOR 0.15% 8SOIC
Operational Amplifier, 1 Func, PDSO8
1-CHANNEL POWER SUPPLY SUPPORT CKT PDSO8
Current Sense Amp, 450Khz, Nsoic; Current Sense Amplifier Type:High Side, Low Side; Gain Bandwidth Product:450Khz; Ic Case/Package:Nsoic; No. Of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C Rohs Compliant: Yes |Analog Devices, Inc. AD8215YRZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated