Analog Devices AD8206WYRZ

SP Amp DIFF AMP Single 5.5V Automotive 8-Pin SOIC N Tube
$ 3.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8206WYRZ.

Analog Devices

Datasheet13 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages13 years ago
Datasheet12 pages16 years ago

Augswan

Inventory History

3 month trend:
-4.93%

CAD Models

Download Analog Devices AD8206WYRZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.09
$ 2.665
$ 2.665
Stock
10,143,022
364,169
364,169
Authorized Distributors
3
6
6
Input Offset Voltage (Vos)
2 mV
2 mV
2 mV
Common Mode Rejection Ratio
76 dB
76 dB
76 dB
Voltage Gain
26.02 dB
26.02 dB
26.02 dB
Bandwidth
-
100 kHz
100 kHz
Gain Bandwidth Product
100 kHz
100 kHz
100 kHz
Input Bias Current
-
-
-
Slew Rate
0.5 V/µs
0.5 V/µs
0.5 V/µs
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Case/Package
SOIC
SOIC
SOIC
Max Operating Temperature
125 °C
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

MicrochipTC4427EOA
Driver 1.5A 2-OUT Low Side Non-Inv 8-Pin SOIC N Tube / IC MOSFET DVR 1.5A DUAL HS 8SOIC
MicrochipTC4426EOA
Tube TC4426 Low-Side 2003 gate driver 30ns -40C~150C TJ 1.5A 1.5A 470mW
500MA CMOS LDO, VOUT=3.3V, EXTENDED TEMP RANGE | Microchip Technology Inc. MCP1725-3302E/SN

Descriptions

Descriptions of Analog Devices AD8206WYRZ provided by its distributors.

SP Amp DIFF AMP Single 5.5V Automotive 8-Pin SOIC N Tube
ROHS3Compliant EAR99 AD8206 Tube op amp buffer circuit 5mm 2mA 2mV 70dB
Single-Supply 42V System Difference Amplifier
100kHz 2mV 1 SOIC-8 Differential OpAmps ROHS
Operational Amplifier, 1 Func, 2000uV Offset-Max, PDSO8
OPERATIONAL AMPLIFIER, 2000UV OF

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated