Analog Devices AD8202YRZ-RL

ROHS3Compliant EAR99 AD8202 Tape & Reel (TR) op amp buffer circuit 4.9mm 40nA 1mV 75dB
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8202YRZ-RL.

Analog Devices

Datasheet20 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet8 pages14 years ago
Datasheet20 pages14 years ago

SHENGYU ELECTRONICS

Arrow Electronics

DigiKey

CAD Models

Download Analog Devices AD8202YRZ-RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.533
$ 2.533
Stock
131,005
182,168
182,168
Authorized Distributors
2
6
6
Input Offset Voltage (Vos)
1 mV
2 mV
2 mV
Common Mode Rejection Ratio
82 dB
82 dB
82 dB
Voltage Gain
40 dB
40 dB
40 dB
Bandwidth
-
50 kHz
50 kHz
Gain Bandwidth Product
50 kHz
50 kHz
50 kHz
Input Bias Current
40 nA
40 nA
40 nA
Slew Rate
-
0.28 V/µs
0.28 V/µs
Min Supply Voltage
3.5 V
3.5 V
3.5 V
Max Supply Voltage
12 V
12 V
12 V
Case/Package
SOIC
SOIC
SOIC
Max Operating Temperature
125 °C
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Descriptions

Descriptions of Analog Devices AD8202YRZ-RL provided by its distributors.

ROHS3Compliant EAR99 AD8202 Tape & Reel (TR) op amp buffer circuit 4.9mm 40nA 1mV 75dB
SP Amp DIFF AMP Single 12V Automotive 8-Pin SOIC N T/R
High Common-Mode Voltage, Single-Supply Difference Amplifier
Operational Amplifier, 1 Func, 1000uV Offset-Max, PDSO8
Single Supply Difference Amp-A
OP-AMP 1000 uV OFFSET-MAX PDSO8

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8202YRZRL