Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD8197AASTZ-RL

IC VIDEO SWITCH 100LQFP / Video Switch IC I2C, Serial HDMI 1.3 100-LQFP (14x14) Package
$ 15.974
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8197AASTZ-RL.

Analog Devices

Datasheet28 pages18 years ago
Official datasheet0 pages0 years ago

Augswan

iiiC

CAD Models

Download Analog Devices AD8197AASTZ-RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.974
$ 13.819
Stock
185,866
148,121
Authorized Distributors
2
3
Case/Package
LQFP
LQFP
Number of Pins
100
100
Logic Function
-
-
Frequency
-
-
Interface
-
I2C
Memory Size
-
-
Min Supply Voltage
-
3 V
Max Supply Voltage
-
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8197AASTZ-RL.

Related Parts

Texas InstrumentsTSB12LV32PZ
General-purpose link layer controller (GP2Lynx) 100-LQFP 0 to 70
Analog DevicesAD8197ASTZ
4:1 HDMI/DVI Switch with Equalization | IC SWITCH DVI/HDMI 4:1 100-LQFP
Analog DevicesAD9398KSTZ-100
IC INTERFACE 100MHZ HDMI 100LQFP / Video Interface 100-LQFP (14x14)
Analog DevicesAD8197BASTZ-RL
4:1 HDMI/DVI Switch with Equalization | IC SWITCH DVI/HDMI 4:1 100-LQFP
NXP SemiconductorsTDA19997HL/C1,551
CEA-861D,DVI 1.0,HDCP 1.3,HDMI 1.4,IEC 61000-4-2 1.8V QFP SMD mount 16.25mm*16.25mm*1.6mm
NXP SemiconductorsTDA19995HL/C1,551
Smart HDMI Switch 100-Pin LQFP Tray

Descriptions

Descriptions of Analog Devices AD8197AASTZ-RL provided by its distributors.

IC VIDEO SWITCH 100LQFP / Video Switch IC I2C, Serial HDMI 1.3 100-LQFP (14x14) Package
Analog Multiplexer Single 4:1 100-Pin LQFP T/R
AUDIO/VIDEO SWITCH; Temperature Grade: INDUSTRIAL; No. of Terminals: 100; Package Code: LFQFP; Package Shape: SQUARE; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated