Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD8197BASTZ-RL

4: 1 HDMI/DVI Switch with Equalization | IC SWITCH DVI/HDMI 4: 1 100-LQFP
$ 13.852
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8197BASTZ-RL.

Analog Devices

Datasheet28 pages18 years ago
Official datasheet0 pages0 years ago

iiiC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD8197BASTZ-RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.852
$ 5.912
Stock
260,783
161,748
Authorized Distributors
3
3
Case/Package
LQFP
LQFP
Number of Pins
100
100
Logic Function
-
-
Interface
-
I2C
Number of Drivers
-
1
Number of Receivers
-
4
Data Rate
-
2.25 Gbps
Min Supply Voltage
-
3 V
Max Supply Voltage
-
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8197BASTZ-RL.

Related Parts

Texas InstrumentsTUSB5052PZ
Full Speed USB to 2-Serial Port Controller 3.3V Tray 100-Pin LQFP
Texas InstrumentsTL16PC564BLVIPZ
PCMCIA-to-UART 1-CH 64Byte FIFO 3.3V/5V 100-Pin LQFP Tray
Analog DevicesAD9880KSTZ-100
IC INTERFACE/HDMI 100MHZ 100LQFP / Video Interface 100-LQFP (14x14)
Analog DevicesAD9396KSTZ-100
IC SPECIALTY CONSUMER CIRCUIT, PQFP100, LEAD FREE, MS-026-BED, LQFP-100, Consumer IC:Other
Analog DevicesAD9882KST-140
IC SPECIALTY CONSUMER CIRCUIT, PQFP100, PLASTIC, MS-026BED, LQFP-100, Consumer IC:Other
Texas InstrumentsTL16C554APNR
UART 4-CH 16byte FIFO 3.3V/5V 80-Pin LQFP T/R / IC ASYNC COMM ELEMENT 80-LQFP

Descriptions

Descriptions of Analog Devices AD8197BASTZ-RL provided by its distributors.

4:1 HDMI/DVI Switch with Equalization | IC SWITCH DVI/HDMI 4:1 100-LQFP
Video Switch Tape & Reel (TR) AD8197 Surface Mount video processing unit 14mm 3.6V 85C
LQFP-100(14x14) Interface - Specialized ROHS
HDMI 1.3 3V 3.6V QFP SMD mount 14mm*14mm*1.4mm
Analog Multiplexer Single 4:1 100-Pin LQFP T/R

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8197BASTZRL