Analog Devices AD8197AASTZ

4: 1 HDMI/DVI Switch with Equalization | IC HDMI/DVI SWITCH 4: 1 100LQFP
$ 13.873
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8197AASTZ.

Upverter

Datasheet28 pages19 years ago
Technical Drawing1 page22 years ago

Analog Devices

Augswan

iiiC

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD8197AASTZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.873
$ 15.974
Stock
195,992
211,749
Authorized Distributors
3
2
Case/Package
LQFP
LQFP
Number of Pins
100
100
Number of Circuits
-
-
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
3 V
-
Max Supply Voltage
3.6 V
-
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8197AASTZ.

Related Parts

Texas InstrumentsTSB12LV32TPZEP
Link Layer Controller Serial Interface 3.3V/4.5V 100-Pin LQFP Tray
Analog DevicesAD8191ASTZ
4:1 HDMI/DVI SWITCH WITH EQUALIZATION Audio/Video Switch, 1 Func, 4 Channel, PQFP100
Analog DevicesAD8197ASTZ
4:1 HDMI/DVI Switch with Equalization | IC SWITCH DVI/HDMI 4:1 100-LQFP
Analog DevicesAD8197BASTZ
Video Switch Tray AD8197 Tin video processing unit 2.25Gbps 1.4mm 110mA 3.6V
Texas InstrumentsTSB12LV32PZ
General-purpose link layer controller (GP2Lynx) 100-LQFP 0 to 70
NXP SemiconductorsPCF2113DH/4,557
Character Display LCD Driver 2.5V/3.3V/5V 100-Pin LQFP Tray

Descriptions

Descriptions of Analog Devices AD8197AASTZ provided by its distributors.

4:1 HDMI/DVI Switch with Equalization | IC HDMI/DVI SWITCH 4:1 100LQFP
AUDIO/VIDEO SWITCH; Temperature Grade: INDUSTRIAL; No. of Terminals: 100; Package Code: LFQFP; Package Shape: SQUARE; Surface Mount: YES;
4:1 HDMI/DVI SWITCH, 3.6V, LQFP-100; IC Interface Type:I2C, Parallel; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Interface Case Style:LQFP; No. of Pins:100Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8197A-ASTZ