Analog Devices AD8191ASTZ-RL

IC VIDEO SWITCH 100LQFP / Video Switch IC I2C, Serial HDMI 1.2a 100-LQFP (14x14) Package
$ 15.321
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8191ASTZ-RL.

Analog Devices

Datasheet32 pages20 years ago
Official datasheet0 pages0 years ago

iiiC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD8191ASTZ-RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.321
$ 14.16
$ 14.16
Stock
153,881
251,429
251,429
Authorized Distributors
3
5
5
Case/Package
LQFP
LQFP
LQFP
Number of Pins
100
100
100
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
I2C
I2C
Memory Size
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesAD8191AASTZ-RL
Video Switch Tape & Reel (TR) AD8191 Tin video processing unit 14mm 3.6V 1.05W 85C
Texas InstrumentsTSB12LV32TPZEP
Link Layer Controller Serial Interface 3.3V/4.5V 100-Pin LQFP Tray
Analog DevicesAD8197ASTZ
4:1 HDMI/DVI Switch with Equalization | IC SWITCH DVI/HDMI 4:1 100-LQFP
Analog DevicesAD8197BASTZ
Video Switch Tray AD8197 Tin video processing unit 2.25Gbps 1.4mm 110mA 3.6V
Texas InstrumentsDP83846AVHG/NOPB
Single 10/100 DsPHYTER Ethernet physical layer transceiver 80-LQFP
Texas InstrumentsDP83846AVHG
Single 10/100 DsPHYTER Ethernet physical layer transceiver 80-LQFP

Descriptions

Descriptions of Analog Devices AD8191ASTZ-RL provided by its distributors.

IC VIDEO SWITCH 100LQFP / Video Switch IC I2C, Serial HDMI 1.2a 100-LQFP (14x14) Package
Analog Multiplexer Dual 4:1 100-Pin LQFP T/R
AUDIO/VIDEO SWITCH; Temperature Grade: INDUSTRIAL; No. of Terminals: 100; Package Code: LFQFP; Package Shape: SQUARE; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated