Analog Devices AD8180AN

2-CHANNEL Video Multiplexer PDIP8
$ 2.47

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8180AN.

Arrow Electronics

Datasheet12 pages26 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD8180AN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.47
$ 3.27
Stock
279,499
137,922
Authorized Distributors
1
1
Case/Package
PDIP
N
-3db Bandwidth
-
930 MHz
Propagation Delay
-
-
Turn-On Delay Time
-
-
Turn-Off Delay Time
-
11 ns
Min Supply Voltage
-
4 V
Max Supply Voltage
-
6 V
Max Supply Current
-
-
Min Operating Temperature
-
-40 °C
Max Operating Temperature
-
85 °C
On Resistance (RON)
-
-
Number of Channels
2
1
Number of Bits
-
-

Related Parts

Analog DevicesAD8170AN
PDIP-8 Interface - Specialized ROHS

Descriptions

Descriptions of Analog Devices AD8180AN provided by its distributors.

2-CHANNEL VIDEO MULTIPLEXER PDIP8
PDIP 2:1 WIDEBAND MULTIPLEXER
IC MULTIPLEXER 2X1 8DIP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated