Analog Devices AD8174ARZ-R7

IC INTERFACE SPECIALIZED 14SOIC / Multiplexer with Amplifier Interface 14-SOIC
$ 6.753
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8174ARZ-R7.

Arrow Electronics

Datasheet16 pages29 years ago

Analog Devices

iiiC

Inventory History

3 month trend:
+253%

CAD Models

Download Analog Devices AD8174ARZ-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.753
$ 6.95
$ 6.95
Stock
156,812
195,816
195,816
Authorized Distributors
6
6
6
Case/Package
R
R
R
Number of Pins
14
14
14
Number of Circuits
1
4
4
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8174ARZ-R7.

Related Parts

Analog DevicesAD8184ARZ
VIDEO MULTIPLEXER, 700MHZ, -78DB, NSOIC; Available until stocks are exhausted Alternative available
Analog DevicesAD8184ARZ-REEL7
VIDEO MULTIPLEXER, 700MHZ, -78DB, SOIC; Available until stocks are exhausted
Analog DevicesAD8184ARZ-REEL
700 MHz, 5 mA, 4-to-1, Buffered Video Multiplexer

Descriptions

Descriptions of Analog Devices AD8174ARZ-R7 provided by its distributors.

IC INTERFACE SPECIALIZED 14SOIC / Multiplexer with Amplifier Interface 14-SOIC
4 Channel Buffered, 250 MHz, 10 ns Switching Multiplexer w/Amplifier
Analog Multiplexer/Amp Single 4:1 14-Pin SOIC N T/R
SOP-14 Signal Switches / Encoders & Decoders / Multiplexers ROHS
SOIC 200MHz 4:1 Low Power Buff
IC MUX SWITCHNG W/AMP 4:1 14SOIC
MULTIPLEXER, SWITCHING, NSOIC-14;
SOIC 200MHZ 4:1 LP BUFFERED MU
4-CHANNEL VIDEO MULTIPLEXER PDSO14

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8174ARZR7