Analog Devices AD8150ASTZ

bidirectional 1 3.3V,-5V 5V,-3.3V QFP SMD mount 20mm*20mm*1.4mm
$ 126.24

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8150ASTZ.

Upverter

Datasheet44 pages21 years ago
Datasheet44 pages21 years ago

SHENGYU ELECTRONICS

iiiC

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD8150ASTZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 126.24
$ 137.21
Stock
200,794
189,588
Authorized Distributors
1
1
Case/Package
LQFP
LQFP
Number of Pins
184
184
Logic Function
-
-
Number of Inputs
-
-
Number of Outputs
-
-
Number of Circuits
-
-
Low Level Output Current
-
-
High Level Output Current
-
-
Supply Type
Dual, Single
-
Min Supply Voltage
3.3 V
-
Max Supply Voltage
5 V
-
Number of Channels
-
-

Related Parts

Analog DevicesAD8151ASTZ
bidirectional 1 3.3V,-5.25V 5.25V,-3.3V QFP SMD mount 20mm*20mm*1.4mm
Texas InstrumentsPCI2050BPDV
TEXAS INSTRUMENTS PCI2050BPDV BRIDGE, PCI-TO-PCI, 66MHZ, 208LQFP
Texas InstrumentsPCI1520IPDVEP
Enhanced product PC card controllers data manual 208-LQFP -40 to 85
Texas InstrumentsPCI1510PGE
PC Card Controller Parallel Interface 3.3V/5V 144-Pin LQFP Tray
MaxLinearXR17D154IV-F
EXAR XR17D154IV-F UART Interface, 4, 6.25 Mbps, 3 V, 5.5 V, LQFP, 144 Pins
MaxLinearXR17D154CV-F
XR17D154 Series 6.25 Mbps 3.3 V and 5 V Universal PCI BUS Quad UART - LQFP-144

Descriptions

Descriptions of Analog Devices AD8150ASTZ provided by its distributors.

bidirectional 1 3.3V,-5V 5V,-3.3V QFP SMD mount 20mm*20mm*1.4mm
SWITCH, XPOINT 33X17, SMD, LQFP184; Switches, No. of:561; Voltage, Supply Source:Dual; Interface Type:Parallel, CMOS / TTL; Voltage, Supply Min:3.3V; Voltage, Supply Max:5V; Termination Type:SMD; Case Style:LQFP; No. of Pins:184; Operating Temperature Range:0°C to +85°C; Base Number:8150
AD8150 is a member of the Xstream line of products and is a breakthrough in digital switching, offering a large switch array (33 x 17) on very little power, typically less than 1.5 W. Additionally, it operates at data rates in excess of 1.5 Gbps per port, making it suitable for HDTV applications. Further, the pricing of the AD8150 makes it affordable enough to be used for SD applications as well. The AD8150 is also useful for OC-24 optical network switching. The AD8150's flexible supply voltages allow the user to operate with either PECL or ECL data levels and will even operate down to 3.3 V for further power reduction. The control interface is CMOS/TTL compatible (3 V to 5 V). Its fully differential signal path reduces jitter and crosstalk while allowing the use of smaller single-ended voltage swings. The AD8150 is offered in a 184-lead LQFP package that operates over the industrial temperature range of 0°C to +85°C.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8150ASTZ.