Analog Devices AD8151ASTZ

bidirectional 1 3.3V,-5.25V 5.25V,-3.3V QFP SMD mount 20mm*20mm*1.4mm
$ 142.22

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8151ASTZ.

Upverter

Datasheet40 pages20 years ago

SHENGYU ELECTRONICS

iiiC

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD8151ASTZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Analog DevicesAD8150ASTZ
bidirectional 1 3.3V,-5V 5V,-3.3V QFP SMD mount 20mm*20mm*1.4mm
Texas InstrumentsPCI2050BPDV
TEXAS INSTRUMENTS PCI2050BPDV BRIDGE, PCI-TO-PCI, 66MHZ, 208LQFP
Texas InstrumentsPCI1520IPDVEP
Enhanced product PC card controllers data manual 208-LQFP -40 to 85
Texas InstrumentsPCI1510PGE
PC Card Controller Parallel Interface 3.3V/5V 144-Pin LQFP Tray
MaxLinearXR17D154IV-F
EXAR XR17D154IV-F UART Interface, 4, 6.25 Mbps, 3 V, 5.5 V, LQFP, 144 Pins
MaxLinearXR17D154CV-F
EXAR XR17D154CV-F UART Interface, 4, 6.25 Mbps, 3 V, 5.5 V, LQFP, 144 Pins

Descriptions

Descriptions of Analog Devices AD8151ASTZ provided by its distributors.

bidirectional 1 3.3V,-5.25V 5.25V,-3.3V QFP SMD mount 20mm*20mm*1.4mm
Digital Crosspoint Single 33x17 3.2Gbps 184-Pin LQFP Tray
Crossbar Switch, 7-Bit, CMOS, PQFP184
LQFP 3.2GBPS 33X17 DIGITAL CRO <NV
IC CROSSPOINT SWIT 33X17 184LQFP
IC CROSSPOINT SW 1X33:17 184LQFP
ICD,DSWT,AD8151,184QF,X REFER# 19-1690-02LF
Analog Devices AD8151ASTZ AD8151ASTZ
AD8151 is a member of the Xstream line of products, offering a breakthrough in digital switching and a large switch array (33 x 17) on very little power -- typically 1.5 W. It also operates at data rates in excess of 3.2 Gbps per port, making it suitable for Sonet OC-48 applications with an 8/10-bit forward-error correction (FEC). Furthermore, the price of the AD8151 makes it affordable enough to be used for lower data rates. The AD8151's flexible supply voltages allow the user to operate with either emitter-coupled logic (ECL) or positive emitter-coupled logic (PECL) data levels, and with 3.3 V for further power reduction. The control interface is CMOS-/TTL-compatible (3 V to 5 V). Its fully differential signal path reduces jitter and crosstalk, while allowing the use of smaller, single-ended voltage swings. The AD8151 is offered in a 184-lead LQFP package that operates over the extended commercial temperature range of 0°C to 85°C.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated