Texas Instruments PCI2050BPDV

Texas Instruments PCI2050BPDV Bridge, Pci-to-pci, 66MHZ, 208LQFP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCI2050BPDV.

Farnell

Datasheet88 pages12 years ago
Datasheet88 pages13 years ago

Texas Instruments

Arrow Electronics

Mouser

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments PCI2050BPDV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 24.952
$ 24.952
Stock
199,182
193,694
193,694
Authorized Distributors
0
2
2
Case/Package
LQFP
LQFP
LQFP
Number of Pins
208
208
208
Logic Function
-
-
-
Interface
PCI
PCI
PCI
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
3.3 V
3 V
3 V
Max Supply Voltage
5 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsPCI1520IPDVEP
Enhanced product PC card controllers data manual 208-LQFP -40 to 85
Texas InstrumentsPCI1520PDV
PC Card Controller I2C Interface 3.3V 208-Pin LQFP Tray
Texas InstrumentsPCI1420PDV
PC Card Controller Parallel/Serial Interface 3.3V/5V 208-Pin LQFP Tray

Descriptions

Descriptions of Texas Instruments PCI2050BPDV provided by its distributors.

TEXAS INSTRUMENTS PCI2050BPDV BRIDGE, PCI-TO-PCI, 66MHZ, 208LQFP
PCI-to-PCI bridge 208-LQFP 0 to 70
IC INTERFACE SPECIALIZED 208LQFP
IC, PCI - PCI BRIDGE, 32BIT, QFP-208
PCI & PCI Express PCI-TO-PCI BRIDGE

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCI2050BPDV.