Analog Devices AD8150AST

HQFP-208(28x28) Signal Switches / Encoders & Decoders / Multiplexers ROHS
$ 137.21

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8150AST.

Upverter

Datasheet44 pages21 years ago
Datasheet44 pages21 years ago

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD8150AST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 137.21
$ 126.24
Stock
209,397
198,685
Authorized Distributors
1
1
Case/Package
LQFP
LQFP
Number of Pins
184
184
Logic Function
-
-
Number of Inputs
-
-
Number of Outputs
-
-
Number of Circuits
-
-
Low Level Output Current
-
-
High Level Output Current
-
-
Supply Type
-
Dual, Single
Min Supply Voltage
-
3.3 V
Max Supply Voltage
-
5 V
Number of Channels
-
-

Descriptions

Descriptions of Analog Devices AD8150AST provided by its distributors.

HQFP-208(28x28) Signal Switches / Encoders & Decoders / Multiplexers ROHS
bidirectional 1 3.3V,-5V 5V,-3.3V QFP SMD mount 20mm*20mm*1.4mm
Digital Crosspoint Single 33x17 1.5Gbps 184-Pin LQFP Tray
TELECOM DIGITAL TIME SWITCH PQFP184
LQFP 1.5GBPS 33X17 DIGITAL CRO <NV
IC CROSSPT SW 1 X 33:17 184-LQFP
IC CROSSPOINT SWIT 33X17 184LQFP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated