Analog Devices AD8134ACPZ-REEL

ROHS3Compliant EAR99 AD8134 Tape & Reel (TR) op amp amplifier circuit 4mm 67muA 5V 54dB
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8134ACPZ-REEL.

Upverter

Datasheet20 pages20 years ago

Analog Devices

Augswan

CAD Models

Download Analog Devices AD8134ACPZ-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.835
$ 4.835
Stock
114,758
330,441
330,441
Authorized Distributors
2
5
5
Case/Package
LFCSP EP
LFCSP EP
LFCSP EP
Number of Pins
24
24
24
-3db Bandwidth
450 MHz
450 MHz
450 MHz
Bandwidth
450 MHz
450 MHz
450 MHz
Gain
-
-
-
Slew Rate
1600 V/µs
1600 V/µs
1600 V/µs
Impedance
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
6 V
6 V
6 V
Number of Channels
3
3
3
Max Power Dissipation
-
-
-
Signal to Noise Ratio (SNR)
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8134ACPZ-REEL.

Descriptions

Descriptions of Analog Devices AD8134ACPZ-REEL provided by its distributors.

ROHS3Compliant EAR99 AD8134 Tape & Reel (TR) op amp amplifier circuit 4mm 67muA 5V 54dB
SP Amp DIFF Line Driver Amp Triple ±6V/6V 24-Pin LFCSP EP T/R
Triple Differential Driver With Sync-On-Common-Mode
IC OPAMP DIFF 3 CIRCUIT 24LFCSP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated