Analog Devices AD8134ACP-REEL7

Contains Lead Not Qualified NO LEAD DIFFERENTIAL (Amplifier Type) Amplifier 1600V/mus 85C 1.5kOhm 54dB
$ 3.37

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8134ACP-REEL7.

Analog Devices

Datasheet20 pages20 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.37
$ 4.835
$ 4.835
Stock
116,055
332,595
332,595
Authorized Distributors
1
5
5
Case/Package
LFCSP EP
LFCSP EP
LFCSP EP
Number of Pins
24
24
24
Number of Circuits
3
3
3
Slew Rate
1600 V/µs
1600 V/µs
1600 V/µs
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
-
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
54 dB
54 dB
54 dB
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
6 V
6 V
6 V
Operating Supply Current
-
26.5 mA
26.5 mA

Related Parts

Analog DevicesAD8148ACPZ-R7
SP Amp Differential Driver Amplifier Triple ±5.5V 24-Pin LFCSP EP T/R
Analog DevicesAD8003ACPZ-REEL7
IC OPAMP CFA 1.65GHZ 24LFCSP / Op Amp Triple High Speed Amplifier ±5V/10V 24-Pin LFCSP EP T/R
Analog DevicesAD8147ACPZ-R7
SP Amp Differential Driver Amplifier Triple ±5.5V 24-Pin LFCSP EP T/R

Descriptions

Descriptions of Analog Devices AD8134ACP-REEL7 provided by its distributors.

Contains Lead Not Qualified NO LEAD DIFFERENTIAL (Amplifier Type) Amplifier 1600V/mus 85C 1.5kOhm 54dB
IC OPAMP DIFF TRPL LDIST 24LFCSP
The AD8134 is a major advancement beyond using discrete op amps for driving differential RGB signals over twisted pair cable. The AD8134 is a triple, low cost differential or single-ended input to differential output driver, and each amplifier has a fixed gain of 2 to compensate for the attenuation of the line termination resistors. The AD8134 is specifically designed for RGB signals but can be used for any type of analog signals or high speed data transmission. The AD8134 is capable of driving either Category 5 (Cat-5) unshielded twisted pair (UTP) cable or differential printed circuit board transmission lines with minimal signal degradation. A unique feature that allows the user to transmit balanced horizontal and vertical video sync signals over the three common-mode channels with minimal electromagnetic interference (EMI) radiation is included on-chip. The AD8134 is available in a 24-lead LFCSP and can operate over the -40°C to +85°C extended industrial temperature range.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated