Analog Devices AD812AN

Lead Tin Not Qualified OPERATIONAL AMPLIFIER BIPOLAR op amp buffer circuit 1.3W 52dB 1.7pF 125V/mus

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD812AN.

Jameco

Datasheet16 pages27 years ago

RS (Formerly Allied Electronics)

CAD Models

Download Analog Devices AD812AN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

MicrochipMCP6002-I/P
MCP6002 Series 6 V 1 MHz Through Hole Low-Power Operational Amplifier - PDIP-8
MicrochipMCP6002-E/P
IC OPAMP GP 2 CIRCUIT 8DIP / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-PDIP
onsemiMC33072PG
RoHS Compliant EAR99 MC33072 Tin (Sn) op amp buffer circuit 10.16mm 0.7muA 9V 4500kHz
onsemiMC34072PG
Operational Amplifier, Single Supply 3.0 V to 44 V, Dual Dual; TA= 0° to +70°C
Operational Amplifier, Single Supply 3.0 V to 44 V, Dual Dual; TA= -40° to +125°C
MicrochipMCP6292-E/P
Operational Amplifier, 2 Func, 5000uV Offset-Max, CMOS, PDIP8

Descriptions

Descriptions of Analog Devices AD812AN provided by its distributors.

Lead Tin Not Qualified OPERATIONAL AMPLIFIER BIPOLAR op amp buffer circuit 1.3W 52dB 1.7pF 125V/mus
Operational Amplifier, 1 Func, BIPolar, PDIP8
OP Amp Dual Current Fdbk ±18V/36V 8-Pin PDIP Tube
The AD812 is a low power, single supply, dual video amplifier. Each of the amplifiers have 50 mA of output current and are optimized for driving one back terminated video load (150 Ω) each. Each amplifier is a current feedback amplifier and features gain flatness of 0.1 dB to 40 MHz while offering differential gain and phase error of 0.02% and 0.02°. This makes the AD812 ideal for professional video electronics such as cameras and video switchers. The AD812 offers low power of 4.0 mA per amplifier max (VS = +5 V) and can run on a single +3 V power supply. The outputs of each amplifier swing to within one volt of either supply rail to easily accommodate video signals of 1 Vp-p. Also, at gains of +2 the AD812 can swing 3 V p-p on a single +5 V power supply. All this is offered in a small 8-pin plastic DIP or 8-pin SOIC package. These features make this dual amplifier ideal for portable and battery powered applications where size and power is critical. The outstanding bandwidth of 145 MHz along with 1600 V/µs of slew rate make the AD812 useful in many general purpose high speed applications where a single +5 V or dual power supplies up to ±15 V are available. The AD812 is available in the industrial temperature range of -40°C to +85°C. Lead free package option available (AD812ARZ, AD812ARZ-REEL, AD812ARZ-REEL7).

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated