Analog Devices AD811ANZ

4.5V 18V 140MHz Current Feedback Amplifier PDIP-8 9.27mm*6.35mm*5.33mm
$ 10.975
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD811ANZ.

HQonline

Datasheet21 pages12 years ago

Analog Devices

Upverter

Augswan

element14 APAC

Inventory History

3 month trend:
-11.87%

CAD Models

Download Analog Devices AD811ANZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD811ANZ.

Related Parts

Analog DevicesAD811AN
HIGH PERFORMANCE VIDEO OP AMP Operational Amplifier, 1 Func, PDIP8
Analog DevicesAD847JNZ
Operational Amplifier, 1 Func, 3500uV Offset-Max, BIPolar, PDIP8
Analog DevicesAD844ANZ
ROHS3Compliant EAR99 AD844 Tube op amp amplifier circuit 9.27mm 0.4muA 50muV 60000kHz

Descriptions

Descriptions of Analog Devices AD811ANZ provided by its distributors.

4.5V 18V 140MHz Current Feedback Amplifier PDIP-8 9.27mm*6.35mm*5.33mm
ANALOG DEVICES - AD811ANZ - AMP V¨ªDEO, 140MHZ, 2500V/US, PDIP-8
16.5mA Single channel 140MHz PDIP-8 Video Amplifiers ROHS
Operational Amplifier, 1 Func, 5000uV Offset-Max, PDIP8
AD811 Tube e3 DUAL audio video amplifier circuit 125C 60dB 3.43mm 2muA
OP Amp Single Current Feedback ±18 Volt 8-Pin PDIP N
VIDEO AMPLIFIER, 1 CHANNEL(S), P
Video Amp, 140Mhz, -40 To 85Deg C; Ic Type:Video Amplifier; No. Of Amplifiers:1Amplifiers; Gain Bandwidth:140Mhz; Slew Rate:2.5Kv/Μs; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Output Current:100Ma Rohs Compliant: Yes |Analog Devices, Inc. AD811ANZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD811ANZ .