Analog Devices AD811AN

HIGH PERFORMANCE VIDEO OP AMP Operational Amplifier, 1 Func, PDIP8

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD811AN.

Upverter

Datasheet21 pages12 years ago
Datasheet20 pages21 years ago

Analog Devices

Augswan

Sierra IC

RS (Formerly Allied Electronics)

CAD Models

Download Analog Devices AD811AN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Analog DevicesAD811ANZ
4.5V 18V 140MHz Current Feedback Amplifier PDIP-8 9.27mm*6.35mm*5.33mm
Analog DevicesAD810ANZ
LOW POWER VIDEO OP AMP WITH DISABLE Operational Amplifier, 1 Func, 7500uV Offset-Max, PDIP8
Analog DevicesAD810AN
Low Power Video Op Amp with Disable | IC CURR-FDBK AMP VIDEO LP 8-DIP

Descriptions

Descriptions of Analog Devices AD811AN provided by its distributors.

HIGH PERFORMANCE VIDEO OP AMP Operational Amplifier, 1 Func, PDIP8
-74dBc 140MHz 150¦¸ Current Feedback Amplifier PDIP-8 9.27mm*7.24mm*3.43mm
Tube e0 DUAL Current Feedback audio video amplifier circuit 85C 9.27mm 16.5mA 4.5V
The AD811 is a wideband current-feedback operational amplifier, optimized for broadcast quality video systems. The -3 dB bandwidth of 120 MHz at a gain of +2 and differential gain and phase of 0.01% and 0.01° (RL = 150 W) make the AD811 an excellent choice for all video systems. The AD811 is designed to meet a stringent 0.1 dB gain flatness specification to a bandwidth of 35 MHz (G = +2) in addition to the low differential gain and phase errors. This performance is achieved whether driving one or two back terminated 75 W cables, with a low power supply current of 16.5 mA. Furthermore, the AD811 is specified over a power supply range of ±4.5 V to ±18 V. The AD811 is also excellent for pulsed applications where transient response is crititcal. It can achieve a maximum slew rate of greater than 2500 V/µs with a settling time of less than 25 ns to 0.1% on a 2 volt step and 65 ns to 0.01% on a 10 volt step. The AD811 is ideal as an ADC or DAC buffer in data acquisition systems due to its low distortion up to 10 MHz and its wide unity gain bandwidth. Because the AD811 is a current feedback amplifier, this bandwidth can be maintained over a wide range of gains. The AD811 also offers low voltage and current noise of 1.9nV/vHz and 20 pA/vHz, respectively, and excellent dc accuracy for wide dynamic range applications.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD 811AN
  • AD811AN.