Analog Devices AD8115ASTZ

CROSSPOINT SWITCH, ANALOGUE, LQFP; Available until stocks are exhausted Alternative available
$ 190.713
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8115ASTZ.

Upverter

Datasheet32 pages21 years ago
Datasheet33 pages21 years ago

Analog Devices

element14 APAC

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD8115ASTZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 190.713
$ 97.48
Stock
227,384
276,048
Authorized Distributors
6
1
Case/Package
LQFP
LQFP
-3db Bandwidth
-
-
Propagation Delay
-
-
Turn-On Delay Time
-
-
Turn-Off Delay Time
-
-
Min Supply Voltage
4.5 V
-
Max Supply Voltage
5.5 V
-
Max Supply Current
-
-
Min Operating Temperature
-40 °C
-
Max Operating Temperature
85 °C
-
On Resistance (RON)
-
-
Number of Channels
-
-
Number of Bits
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8115ASTZ.

Related Parts

Analog DevicesADV3205JSTZ
ANALOG DEVICES - ADV3205JSTZ - CROSSPOINT SW, 16X16, 60MHZ, 100LQFP
Analog DevicesAD8113JSTZ
Crosspoint Switch, Fully Buffered, Analog Audio/Video, 60MHz, 100-Pin LQFP
Analog DevicesAD8109ASTZ
CROSSPOINT SWITCH, ANALOGUE, LQFP; Available until stocks are exhausted Alternative available
Texas InstrumentsSN74ABTH32318PN
18-bit tri-port universal bus exchanger 80-LQFP -40 to 85
Texas InstrumentsSN74ABTH32316PN
16-bit tri-port universal bus exchangers 80-LQFP -40 to 85
NXP SemiconductorsSC28L194A1BE,557
UART 4-CH 16byte FIFO 3.3V/5V Automotive 80-Pin LQFP Tray

Descriptions

Descriptions of Analog Devices AD8115ASTZ provided by its distributors.

CROSSPOINT SWITCH, ANALOGUE, LQFP; Available until stocks are exhausted Alternative available
ICA,VIDSW,AD8115,100TQ 225MHz,16x16 CROSS POINT-SWITCH,GAIN:G=+2,LQFP-100
AD8115ASTZ, CROSSPOINT SWITCH 16 X 16 200MHZ VIDEO, 100-PIN LQFP
LQFP-100(14x14) Analog Switches - Special Purpose ROHS
Crosspoint Switch, Analogue, Lqfp; |Analog Devices, Inc. AD8115ASTZ
Low Cost, 225 MHz ,16 x 16 Crosspoint Switch, G=+2
Cross Point Switch, 1 Func, 16 Channel, PQFP100
TQFP 300MHz 16x16 G=+2 Crosspo
ANALOG DEVICES AD8115ASTZ SWITCH, XPOINT 16X16 GAIN 2, SMD
IC VIDEO CROSSPOINT SWIT 100LQFP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8115ASTZ.