Texas Instruments SN74ABTH32316PN

16-bit tri-port universal bus exchangers 80-LQFP -40 to 85
$ 16.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ABTH32316PN.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet12 pages27 years ago
Datasheet12 pages18 years ago
Datasheet13 pages12 years ago
Technical Drawing2 pages27 years ago

Factory Futures

SHENGYU ELECTRONICS

iiiC

Sierra IC

Inventory History

3 month trend:
-0.03%

CAD Models

Download Texas Instruments SN74ABTH32316PN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

NXP SemiconductorsSC28L194A1BE,557
UART 4-CH 16byte FIFO 3.3V/5V Automotive 80-Pin LQFP Tray
Texas InstrumentsSN74ABTH18502APM
Boundary Scan Reg Bus Transceiver, ABT Series, 18-Func, 9-Bit, True Output, BICMOS, PQFP64
Texas InstrumentsSN74ABT18652PM
Scan Test Devices With 18-Bit Bus Transceivers And egisters 64-LQFP -40 to 85
Texas InstrumentsSN74ABTH18504APM
Scan Test Devices With 20-Bit Universal Bus Transceivers 64-LQFP -40 to 85
Analog DevicesADV3205JSTZ
ANALOG DEVICES - ADV3205JSTZ - CROSSPOINT SW, 16X16, 60MHZ, 100LQFP
Analog DevicesAD8107ASTZ
Analog Video Crosspoint 260MHz 16 x 5 80-Pin LQFP

Descriptions

Descriptions of Texas Instruments SN74ABTH32316PN provided by its distributors.

16-bit tri-port universal bus exchangers 80-LQFP -40 to 85
Bus Exchanger, ABT Series, 16-Func, 16-Bit, True Output, BICMOS, PQFP80
Universal Bus Exchanger 1-Element 48 80-Pin LQFP Tray
4.5V 5.5V LQFP-80 SMD mount 1.45mm(height)
IC UNIV BUS EXCHNGR 1-ELMNT 80-PIN LQFP
Universal Bus Function IC; Output Current:64mA; No. of Channels:16; Input Level:2V; Output Level:3V; Logic Case Style:LQFP; No. of Pins:80; Supply Voltage Range:4.5V to 5.5V; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.