Texas Instruments SN74ABTH32318PN

18-bit tri-port universal bus exchanger 80-LQFP -40 to 85
$ 12.693
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ABTH32318PN.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet11 pages27 years ago
Datasheet11 pages18 years ago
Technical Drawing2 pages27 years ago

SHENGYU ELECTRONICS

iiiC

Factory Futures

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ABTH32318PN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

NXP SemiconductorsSC28L194A1BE,557
UART 4-CH 16byte FIFO 3.3V/5V Automotive 80-Pin LQFP Tray
Texas InstrumentsSN74ABTH18646APM
Scan Test Devices With 18-Bit Transceivers And egisters 64-LQFP -40 to 85
Texas InstrumentsSN74ABT18504PM
Boundary Scan Reg Bus Transceiver, ABT Series, 20-Func, 20-Bit, True Output, BICMOS, PQFP64
Texas InstrumentsTLC320AC02IPM
Single Channel Codec-Bandwidth Independent of Sampling ate 64-LQFP -40 to 85
Analog DevicesADV3205JSTZ
ANALOG DEVICES - ADV3205JSTZ - CROSSPOINT SW, 16X16, 60MHZ, 100LQFP
Analog DevicesAD8107ASTZ
Analog Video Crosspoint 260MHz 16 x 5 80-Pin LQFP

Descriptions

Descriptions of Texas Instruments SN74ABTH32318PN provided by its distributors.

18-bit tri-port universal bus exchanger 80-LQFP -40 to 85
Nickel/Palladium/Gold (Ni/Pd/Au) 16-Bit Tri-Port 74ABTH32318 BICMOS universal bus function 6.7ns 12mm 4.5V~5.5V 32mA 64mA
Universal Bus Function IC; Logic Type:Bus Exchange; Logic Family:ABTH; Logic Base Number:7432318; Output Current Max:64mA; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Termination Type:SMD; Package/Case:80-TQFP; No. of Pins:80 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.