Analog Devices ADV3205JSTZ

Analog Devices - ADV3205JSTZ - Crosspoint Sw, 16X16, 60MHZ, 100LQFP
$ 29.012
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADV3205JSTZ.

Upverter

Datasheet21 pages14 years ago

Analog Devices

Augswan

Farnell

iiiC

Inventory History

3 month trend:
-1.34%

CAD Models

Download Analog Devices ADV3205JSTZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADV3205JSTZ.

Related Parts

Texas InstrumentsSN74ABTH32318PN
18-bit tri-port universal bus exchanger 80-LQFP -40 to 85
Texas InstrumentsSN74ABTH32316PN
16-bit tri-port universal bus exchangers 80-LQFP -40 to 85
NXP SemiconductorsSC28L194A1BE,557
UART 4-CH 16byte FIFO 3.3V/5V Automotive 80-Pin LQFP Tray
Analog DevicesAD8109ASTZ
CROSSPOINT SWITCH, ANALOGUE, LQFP; Available until stocks are exhausted Alternative available
Analog DevicesAD8108ASTZ
CROSSPOINT SWITCH, ANALOGUE, LQFP; Available until stocks are exhausted Alternative available
Analog DevicesAD8197AASTZ
4:1 HDMI/DVI Switch with Equalization | IC HDMI/DVI SWITCH 4:1 100LQFP

Descriptions

Descriptions of Analog Devices ADV3205JSTZ provided by its distributors.

ANALOG DEVICES - ADV3205JSTZ - CROSSPOINT SW, 16X16, 60MHZ, 100LQFP
CROSS POINT SWITCH; Temperature Grade: COMMERCIAL; No. of Terminals: 100; Package Code: LFQFP; Package Shape: SQUARE; Surface Mount: YES;
CROSSPOINT SW, 16X16, 60MHZ, 100LQFP; Crosspoint Switch Type:Analogue; Control Interface:Parallel, Serial; Supply Voltage Range:4.5V to 5.5V; Digital IC Case Style:LQFP; No. of Pins:100; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated