Analog Devices AD8113JSTZ

Crosspoint Switch, Fully Buffered, Analog Audio/Video, 60MHz, 100-Pin LQFP
$ 56.157
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8113JSTZ.

Upverter

Datasheet28 pages23 years ago

Analog Devices

HQonline

element14 APAC

Augswan

Inventory History

3 month trend:
+1.31%

CAD Models

Download Analog Devices AD8113JSTZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 56.157
$ 37.27
Stock
216,631
213,151
Authorized Distributors
6
1
Case/Package
LQFP
LQFP
-3db Bandwidth
-
-
Propagation Delay
-
-
Turn-On Delay Time
-
-
Turn-Off Delay Time
-
-
Min Supply Voltage
4.5 V
-
Max Supply Voltage
5.5 V
-
Max Supply Current
-
-
Min Operating Temperature
0 °C
-
Max Operating Temperature
70 °C
-
On Resistance (RON)
-
-
Number of Channels
-
-
Number of Bits
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8113JSTZ.

Related Parts

Analog DevicesADV3205JSTZ
ANALOG DEVICES - ADV3205JSTZ - CROSSPOINT SW, 16X16, 60MHZ, 100LQFP
Analog DevicesAD8109ASTZ
CROSSPOINT SWITCH, ANALOGUE, LQFP; Available until stocks are exhausted Alternative available
Texas InstrumentsSN74ABTH32318PN
18-bit tri-port universal bus exchanger 80-LQFP -40 to 85
Analog DevicesAD8108ASTZ
CROSSPOINT SWITCH, ANALOGUE, LQFP; Available until stocks are exhausted Alternative available
Texas InstrumentsSN74ABTH32316PN
16-bit tri-port universal bus exchangers 80-LQFP -40 to 85
NXP SemiconductorsSC28L194A1BE,557
UART 4-CH 16byte FIFO 3.3V/5V Automotive 80-Pin LQFP Tray

Descriptions

Descriptions of Analog Devices AD8113JSTZ provided by its distributors.

Crosspoint Switch, Fully Buffered, Analog Audio/Video, 60MHz, 100-Pin LQFP
LQFP-100(14x14) Analog Switches - Special Purpose ROHS
Crosspoint Switch, Analogue, Lqfp; |Analog Devices, Inc. AD8113JSTZ
Cross Point Switch, 1 Func, 16 Channel, PQFP100
LQFP 40MHz 16x16 G=+2 Crosspoi
Translator PECL to TTL 16-Pin SOIC W
SWITCH, XPOINT, VIDEO, 100 PIN LQFP
IC VIDEO CROSSPOINT SWIT 100LQFP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8113 JSTZ