Analog Devices AD8113JST

Analog Audio/Video Crosspoint 60MHz 16 x 16 100-Pin LQFP
$ 37.27

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8113JST.

Jameco (USA)

Datasheet28 pages23 years ago

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD8113JST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 37.27
$ 56.157
Stock
287,489
229,488
Authorized Distributors
1
6
Case/Package
LQFP
LQFP
-3db Bandwidth
-
-
Propagation Delay
-
-
Turn-On Delay Time
-
-
Turn-Off Delay Time
-
-
Min Supply Voltage
-
4.5 V
Max Supply Voltage
-
5.5 V
Max Supply Current
-
-
Min Operating Temperature
-
0 °C
Max Operating Temperature
-
70 °C
On Resistance (RON)
-
-
Number of Channels
-
-
Number of Bits
-
-

Related Parts

Texas InstrumentsSN74ABTH32245PZ
Bus Transceiver, ABT Series, 36-Func, 9-Bit, True Output, BICMOS, PQFP100
Texas InstrumentsSN74ABTH32543PZ
36-Bit egistered Bus Transceivers with 3-State Outputs 100-LQFP -40 to 85
Texas InstrumentsSN74ABTH32501PZ
Registered Bus Transceiver, ABT Series, 2-Func, 18-Bit, True Output, BICMOS, PQFP100
Texas Instruments5962-9557701NXD
20A Non-inverting Tristate 4 4.5V 5.5V 48mA Bus Transceiver 24mA QFP SMD mount 1.45mm(height)
Analog DevicesAD8108AST
ICA,VIDSW,AD8108,80TQ,X 325 MHz,GAIN:G=+1,TQFP-808X8 BUFFERED CROSSPOINT
Analog DevicesAD8111AST
LQFP-80(12x12) Analog Switches / Multiplexers ROHS

Descriptions

Descriptions of Analog Devices AD8113JST provided by its distributors.

Analog Audio/Video Crosspoint 60MHz 16 x 16 100-Pin LQFP
LQFP-100(14x14) Analog Switches / Multiplexers ROHS
LQFP 40MHZ 16X16 G=+2 CROSSPOI <NV
IC VIDEO CROSSPOINT SWIT 100LQFP
IPW60R099C6 Infineon Technologies

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated